Bott Cabinet 5, Steel, 800 mm x 650mm x 650 mm, Red
- RS Stock No.:
- 662-212
- Mfr. Part No.:
- 40019035.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP87,903.29
(exc. VAT)
PHP98,451.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP87,903.29 |
*price indicative
- RS Stock No.:
- 662-212
- Mfr. Part No.:
- 40019035.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 650mm | |
| Depth | 650mm | |
| Colour | Red | |
| Number of Drawers | 5 | |
| Standards/Approvals | No | |
| Weight | 73.4kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 650mm | ||
Depth 650mm | ||
Colour Red | ||
Number of Drawers 5 | ||
Standards/Approvals No | ||
Weight 73.4kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is designed to elevate your workspace with its robust heavy-duty steel construction and superior load capacity. Ideal for storing tools and essentials, this cabinet features five drawers two at 100mm, two at 150mm, and one at 200mm height ensuring ample space for various items. Finished in a striking crimson red and complemented by a light grey, the powder-coated exterior not only enhances durability but also brings a professional touch to any environment. With dimensions of 650x650x800mm, this cabinet perfectly balances form and function, making it a must-have for those needing efficiency and sturdiness in their storage solutions.
Constructed from reinforced sheet steel for exceptional strength and longevity
Features up to 1.5 tones of total capacity for maximum storage potential
Includes fully extending drawers, allowing easy access to stored items
Available in a sleek design with a durable powder-coated finish for enhanced aesthetic appeal
Related links
- Bott Cabinet 5 700 mm x 650mm x 650 mm, Red
- Bott Cabinet 5 600 mm x 650mm x 650 mm, Red
- Bott Cabinet 5 800 mm x 650mm x 650 mm, Light Grey
- Bott Cabinet 6 800 mm x 650mm x 650 mm, Red
- Bott Cabinet 5 700 mm x 650mm x 650 mm, Blue
- Bott Cabinet 5 600 mm x 650mm x 650 mm, Blue
- Bott Cabinet 5 600 mm x 650mm x 650 mm, Grey
- Bott Cabinet 5 800 mm x 650mm x 800 mm, Red
