Bott Cabinet 5, Steel, 600 mm x 650mm x 650 mm, Grey
- RS Stock No.:
- 661-745
- Mfr. Part No.:
- 40019152.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP83,331.96
(exc. VAT)
PHP93,331.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP83,331.96 |
*price indicative
- RS Stock No.:
- 661-745
- Mfr. Part No.:
- 40019152.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 600mm | |
| Width | 650mm | |
| Depth | 650mm | |
| Colour | Grey | |
| Number of Drawers | 5 | |
| Standards/Approvals | No | |
| Weight | 63.98kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 600mm | ||
Width 650mm | ||
Depth 650mm | ||
Colour Grey | ||
Number of Drawers 5 | ||
Standards/Approvals No | ||
Weight 63.98kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is designed to provide robust storage solutions for a variety of settings. Featuring five drawers with 100% extension capability, this heavy-duty cabinet is built from reinforced sheet steel and boasts a total capacity of up to 1.5 tones, making it an ideal choice for industrial environments. With a contemporary finish in durable powder coat paint that includes RAL 7035 light grey and RAL 7016 anthracite grey, it not only offers functionality but also adds a touch of modern aesthetics to any workspace. Its compact dimensions of 650mm x 650mm x 600mm make it a versatile addition, ensuring accessibility without compromising on space.
Constructed from heavy-duty reinforced sheet steel for maximum durability
Offers a total weight capacity of up to 1.5 tones to accommodate various storage needs
Features five drawers, optimizing organization and accessibility of tools and materials
100% extension drawers enable full access to contents, increasing efficiency
Related links
- Bott Cabinet 5 600 mm x 650mm x 650 mm, Light Grey
- Bott Cabinet 5 700 mm x 650mm x 650 mm, Grey
- Bott Cabinet 5 600 mm x 650mm x 650 mm, Blue
- Bott Cabinet 5 600 mm x 650mm x 650 mm, Red
- Bott Cabinet 4 600 mm x 650mm x 650 mm, Grey
- Bott Cabinet 5 600 mm x 750mm x 650 mm, Grey
- Bott Cabinet 5 600 mm x 525mm x 650 mm, Grey
- Bott Cabinet 5 800 mm x 650mm x 650 mm, Light Grey
