Bott Cabinet 4, Steel, 600 mm x 650mm x 650 mm, Grey
- RS Stock No.:
- 662-458
- Mfr. Part No.:
- 40019015.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP74,353.98
(exc. VAT)
PHP83,276.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP74,353.98 |
*price indicative
- RS Stock No.:
- 662-458
- Mfr. Part No.:
- 40019015.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 600mm | |
| Width | 650mm | |
| Depth | 650mm | |
| Colour | Grey | |
| Number of Drawers | 4 | |
| Standards/Approvals | No | |
| Weight | 58.3kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 600mm | ||
Width 650mm | ||
Depth 650mm | ||
Colour Grey | ||
Number of Drawers 4 | ||
Standards/Approvals No | ||
Weight 58.3kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with four drawers is designed for efficient storage and organization in any workspace. Constructed from robust, reinforced sheet steel, it boasts an impressive total capacity of up to 1.5 tones, ensuring that even the heaviest tools and materials can be securely stored. Its thoughtfully designed drawer configuration includes a mix of heights to accommodate various items, while the durable powder-coated finish enhances both aesthetics and longevity. Whether in a workshop, office, or industrial setting, this cabinet serves as a reliable solution for keeping your environment tidy and orderly.
Heavy-duty reinforced steel housing ensures durability
Total load capacity of up to 1.5 tones facilitates extensive storage
Comprises four drawers in varied heights for versatile organization
Drawers extend fully for easy access to stored items
Finished in stylish powder coat in RAL 7035 light grey and RAL 7016 anthracite grey
Related links
- Bott Cabinet 4 600 mm x 650mm x 650 mm, Light Grey
- Bott Cabinet 4 700 mm x 650mm x 650 mm, Grey
- Bott Cabinet 4 1 m x 650mm x 650 mm, Grey
- Bott Cabinet 4 600 mm x 650mm x 650 mm, Red
- Bott Cabinet 5 600 mm x 650mm x 650 mm, Grey
- Bott Cabinet 4 700 mm x 650mm x 650 mm, Light Grey
- Bott Cabinet 4 1 m x 650mm x 650 mm, Light Grey
- Bott Cabinet 4 700 mm x 650mm x 650 mm, Red
