Bott Cabinet 4, Steel, 1 m x 650mm x 650 mm, Light Grey
- RS Stock No.:
- 664-005
- Mfr. Part No.:
- 40019055.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP95,525.24
(exc. VAT)
PHP106,988.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP95,525.24 |
*price indicative
- RS Stock No.:
- 664-005
- Mfr. Part No.:
- 40019055.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 650mm | |
| Depth | 650mm | |
| Colour | Light Grey | |
| Number of Drawers | 4 | |
| Weight | 72.8kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 650mm | ||
Depth 650mm | ||
Colour Light Grey | ||
Number of Drawers 4 | ||
Weight 72.8kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is a robust storage solution designed for practical workspace organization. Featuring a heavy-duty, reinforced steel construction, this cabinet accommodates a total capacity of up to 1.5 tones. Its four fully extending drawers are specifically engineered for easy access and accommodate varying heights 100mm, 125mm, and 150mm suited for a range of tools and components. The cabinet's cupboard section offers a single perform-lined door, enhancing visibility and ensuring efficient storage. Finished in a durable powder coat in RAL 7035 light grey, this storage unit not only ensures longevity but also adds a sleek aesthetic to any industrial environment.
Heavy-duty reinforced steel housing guarantees durability
Total capacity of up to 1.5 tones accommodates substantial storage needs
Four 100% extension drawers provide easy access to tools and equipment
Drawer configuration includes various heights for optimal organization
Related links
- Bott Cabinet 4 1 m x 650mm x 650 mm, Grey
- Bott Cabinet 4 1 m x 650mm x 650 mm, Blue
- Bott Cabinet 4 1 m x 650mm x 650 mm, Red
- Bott Cabinet 4 1 m x 650mm x 525 mm, Light Grey
- Bott Cabinet 4 1 m x 650mm x 525 mm Blue
- Bott Cabinet 4 1 m x 650mm x 525 mm Light Grey
- Bott Cabinet 4 700 mm x 650mm x 650 mm, Light Grey
- Bott Cabinet 4 600 mm x 650mm x 650 mm, Light Grey
