Bott Cabinet 4, Steel, 1 m x 650mm x 650 mm, Grey
- RS Stock No.:
- 662-429
- Mfr. Part No.:
- 40019055.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP95,525.24
(exc. VAT)
PHP106,988.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP95,525.24 |
*price indicative
- RS Stock No.:
- 662-429
- Mfr. Part No.:
- 40019055.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 650mm | |
| Depth | 650mm | |
| Colour | Grey | |
| Number of Drawers | 4 | |
| Weight | 72.8kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 650mm | ||
Depth 650mm | ||
Colour Grey | ||
Number of Drawers 4 | ||
Weight 72.8kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with four drawers is engineered for robust storage solutions, perfect for workshops or commercial environments. Featuring a heavy-duty, reinforced steel housing, it boasts an impressive total capacity of up to 1.5 tones and includes 100% extension drawers for full accessibility. Designed with practical drawer configurations, the cabinet incorporates a cupboard section with a perforated door and a galvanized steel shelf, ensuring both durability and easy organization of tools and materials. Available in a stylish anthracite grey and light grey finish, this versatile cabinet fits seamlessly into any workspace while providing strength and functionality for daily use.
Sturdy sheet steel construction for maximum durability
Four 100% extension drawers, allowing easy access to stored items
Impressive load capacity of up to 75 kg per drawer
Unique drawer height configuration for flexible storage solutions
Cupboard section with a perforated door for easy visibility and access
Related links
- Bott Cabinet 4 1 m x 650mm x 650 mm, Light Grey
- Bott Cabinet 4 1 m x 650mm x 650 mm, Red
- Bott Cabinet 4 1 m x 650mm x 650 mm, Blue
- Bott Cabinet 4 600 mm x 650mm x 650 mm, Grey
- Bott Cabinet 4 700 mm x 650mm x 650 mm, Grey
- Bott Cabinet 7 1 m x 650mm x 650 mm, Grey
- Bott Cabinet 6 1 m x 650mm x 650 mm, Grey
- Bott Cabinet 4 1 m x 650mm x 525 mm, Grey
