Bott Cabinet 7, Steel, 1 m x 650mm x 650 mm, Grey
- RS Stock No.:
- 662-139
- Mfr. Part No.:
- 40019063.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP112,464.64
(exc. VAT)
PHP125,960.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP112,464.64 |
*price indicative
- RS Stock No.:
- 662-139
- Mfr. Part No.:
- 40019063.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 650mm | |
| Depth | 650mm | |
| Colour | Grey | |
| Number of Drawers | 7 | |
| Standards/Approvals | No | |
| Weight | 94kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 650mm | ||
Depth 650mm | ||
Colour Grey | ||
Number of Drawers 7 | ||
Standards/Approvals No | ||
Weight 94kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 7 drawers is designed to meet rigorous storage needs, combining functionality with a sleek aesthetic. Constructed from heavy-duty, reinforced sheet steel, this robust cabinet supports a total capacity of up to 1.5 tones, making it ideal for industrial use. Its drawers are fully extendable, ensuring easy access to all stored items, while the superior powder-coated finish, available in light grey and anthracite grey, offers durability and resistance to wear. With dimensions of 650x650x1000mm, this cabinet efficiently balances space and storage capacity, catering to diverse organizational requirements in workshops or commercial environments.
Seven drawers provide substantial storage for various tools and materials
Heavy-duty construction supports loads of up to 1.5 tones
Drawers feature 100% extension for easy retrieval of contents
Powder-coated surface enhances durability and resistance to scratches
Available in a stylish light grey and anthracite grey finish, suitable for modern workspaces
Related links
- Bott Cabinet 7 1.2 m x 650mm x 650 mm, Grey
- Bott Cabinet 7 1 m x 525mm x 650 mm, Grey
- Bott Cabinet 7 1 m x 650mm x 650 mm, Light Grey
- Bott Cabinet 7 1 m x 750mm x 650 mm, Grey
- Bott Cabinet 7 1 m x 650mm x 650 mm, Blue
- Bott Cabinet 7 1 m x 650mm x 650 mm, Red
- Bott Cabinet 4 1 m x 650mm x 650 mm, Grey
- Bott Cabinet 6 1 m x 650mm x 650 mm, Grey
