Bott Cabinet 7, Steel, 1 m x 650mm x 650 mm, Blue
- RS Stock No.:
- 663-699
- Mfr. Part No.:
- 40019063.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP112,464.64
(exc. VAT)
PHP125,960.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP112,464.64 |
*price indicative
- RS Stock No.:
- 663-699
- Mfr. Part No.:
- 40019063.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 650mm | |
| Depth | 650mm | |
| Colour | Blue | |
| Number of Drawers | 7 | |
| Weight | 94kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 650mm | ||
Depth 650mm | ||
Colour Blue | ||
Number of Drawers 7 | ||
Weight 94kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is a robust storage solution designed for efficiency and durability in any workspace. Featuring a heavy-duty reinforced steel housing, this cabinet boasts a formidable total capacity of up to 1.5 tones, seamlessly accommodating a diverse range of tools and equipment. With seven drawers of various heights, including 75mm, 100mm, 150mm, and 200mm, you can organize your items according to size while ensuring optimal load distribution. Finished in a striking gentian blue powder coat, paired with light grey accents, it not only serves a functional purpose but also enhances the aesthetic of your environment. Its generous dimensions of 650mm in width, 650mm in depth, and 1000mm in height make it an ideal fit for busy workshops and industrial settings.
Heavy-duty design allows for a total load capacity of 1.5 tones
Drawers are fully extending, enabling easy access to contents
Constructed from reinforced sheet steel, ensuring long-lasting durability
Finished in durable powder coat paint for enhanced resistance to wear and tear
Available in a professional gentian blue with light grey accents for a modern appearance
Related links
- Bott Cabinet 7 1.2 m x 650mm x 650 mm, Blue
- Bott Cabinet 6 1 m x 650mm x 650 mm, Blue
- Bott Cabinet 7 1 m x 650mm x 650 mm, Grey
- Bott Cabinet 7 1 m x 650mm x 650 mm, Red
- Bott Cabinet 7 1 m x 650mm x 650 mm, Light Grey
- Bott Cabinet 4 1 m x 650mm x 650 mm, Blue
- Bott Cabinet 7 1 m x 750mm x 650 mm, Blue
- Bott Cabinet 7 1 m x 525mm x 650 mm, Blue
