Bott Cabinet 7, Steel, 1 m x 750mm x 650 mm, Grey
- RS Stock No.:
- 661-928
- Mfr. Part No.:
- 40027031.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP122,625.24
(exc. VAT)
PHP137,340.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP122,625.24 |
*price indicative
- RS Stock No.:
- 661-928
- Mfr. Part No.:
- 40027031.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 750mm | |
| Depth | 650mm | |
| Colour | Grey | |
| Number of Drawers | 7 | |
| Weight | 110.99kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 750mm | ||
Depth 650mm | ||
Colour Grey | ||
Number of Drawers 7 | ||
Weight 110.99kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 7 drawers is expertly designed to meet the storage needs of any professional workspace. Its heavy-duty, reinforced steel housing boasts an impressive total capacity of up to 1.5 tonnes, ensuring robust support for your tools and equipment. Equipped with 100% extension drawers, this cabinet provides easy access to all stored items. Designed with precision, the cabinet features a sleek powder-coated finish in both light grey (RAL 7035) and anthracite grey (RAL 7016), adding a modern touch to your environment. Its compact dimensions of 650mm in width, 750mm in depth, and 1000mm in height make it an ideal solution for various spaces while keeping your essentials organised and secure.
Durable construction from sheet steel enhances longevity
Varied drawer heights accommodate diverse storage needs
100 percent extension drawers provide full visibility and accessibility
Powder coated finish resists wear and ensures lasting aesthetics
Impressive load capacity of 75kg per drawer supports heavy items
Practical design optimises space utilisation in any workspace
Sleek modern colours blend seamlessly with various decors
Ideal for use in workshops garages or office environments
Related links
- Bott Cabinet 7 1.2 m x 750mm x 650 mm, Grey
- Bott Cabinet 7 1 m x 750mm x 650 mm, Light Grey
- Bott Cabinet 7 1 m x 750mm x 650 mm, Blue
- Bott Cabinet 7 1 m x 750mm x 650 mm, Red
- Bott Cabinet 7 1.2 m x 750mm x 650 mm, Light Grey
- Bott Cabinet 6 1 m x 750mm x 650 mm, Grey
- Bott Cabinet 7 1.2 m x 750mm x 650 mm, Blue
- Bott Cabinet 7 1.2 m x 750mm x 650 mm, Red
