Bott Cabinet 7, Steel, 1.2 m x 750mm x 650 mm, Light Grey
- RS Stock No.:
- 662-099
- Mfr. Part No.:
- 40027037.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP129,402.15
(exc. VAT)
PHP144,930.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP129,402.15 |
*price indicative
- RS Stock No.:
- 662-099
- Mfr. Part No.:
- 40027037.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 750mm | |
| Depth | 650mm | |
| Colour | Light Grey | |
| Number of Drawers | 7 | |
| Weight | 115.14kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 750mm | ||
Depth 650mm | ||
Colour Light Grey | ||
Number of Drawers 7 | ||
Weight 115.14kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 7 drawers is designed to optimise your workspace with its robust, heavy-duty structure. Crafted from reinforced steel, this cabinet not only supports a total capacity of up to 1.5 tonnes but also features 100% extension drawers for effortless access. Perfect for storing tools, documents, and various equipment, its sleek design and light grey powder-coated finish ensure durability whilst adding a modern touch to any environment. With seven drawers of varying heights, including options for both smaller and larger items, this cabinet provides versatile storage solutions to meet diverse organisational needs. Its practical dimensions of 650mm in width, 750mm in depth, and 1200mm in height make it an ideal choice for both commercial and industrial settings.
Varied drawer heights accommodate a wide range of items from small tools to larger storage needs
Finished in durable powder coat paint ensuring a long lasting and easy to maintain surface
Compact dimensions fit well in limited spaces making it suitable for various work environments
Light grey colour enhances the aesthetic appeal blending seamlessly with modern interiors
Related links
- Bott Cabinet 10 1.2 m x 750mm x 650 mm, Light Grey
- Bott Cabinet 7 1 m x 750mm x 650 mm, Light Grey
- Bott Cabinet 7 1.2 m x 750mm x 650 mm, Grey
- Bott Cabinet 7 1.2 m x 750mm x 650 mm, Blue
- Bott Cabinet 7 900 mm x 750mm x 650 mm, Light Grey
- Bott Cabinet 7 1.2 m x 750mm x 650 mm, Red
- Bott Cabinet 7 1.2 m x 525mm x 650 mm, Light Grey
- Bott Cabinet 7 1.2 m x 650mm x 650 mm, Light Grey
