Bott Cabinet 7, Steel, 900 mm x 750mm x 650 mm, Light Grey
- RS Stock No.:
- 663-963
- Mfr. Part No.:
- 40027090.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP117,883.81
(exc. VAT)
PHP132,029.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP117,883.81 |
*price indicative
- RS Stock No.:
- 663-963
- Mfr. Part No.:
- 40027090.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 750mm | |
| Depth | 650mm | |
| Colour | Light Grey | |
| Number of Drawers | 7 | |
| Standards/Approvals | No | |
| Weight | 106.91kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 750mm | ||
Depth 650mm | ||
Colour Light Grey | ||
Number of Drawers 7 | ||
Standards/Approvals No | ||
Weight 106.91kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 7 drawers is designed for robust storage solutions in professional environments. Constructed with a heavy-duty, reinforced steel housing, it offers an impressive total capacity of up to 1.5 tonnes, ensuring durability and reliability for all your organisational needs. Each of the 100% extension drawers is capable of holding up to 75kg, making it ideal for storing tools, equipment, and documents securely. Finished in a sleek, durable powder coat paint in RAL 7035 light grey, this cabinet not only withstands the rigours of daily use but also enhances the workspace aesthetic. Its compact dimensions of 650x750x900mm allow for versatile placement without sacrificing storage space.
Heavy duty reinforced steel construction ensures long lasting durability
Seven drawers allow for organised storage tailored to various item sizes
Drawer load capacity of 75kg supports heavy tools and materials
Finished in powder coat paint for a professional appearance and enhanced resistance to damage
Compact dimensions fit seamlessly into any workspace while maximising storage efficiency
Related links
- Bott Cabinet 6 900 mm x 750mm x 650 mm, Light Grey
- Bott Cabinet 3 900 mm x 750mm x 650 mm, Light Grey
- Bott Cabinet 7 900 mm x 750mm x 800 mm, Light Grey
- Bott Cabinet 7 1.2 m x 750mm x 650 mm, Light Grey
- Bott Cabinet 7 900 mm x 650mm x 650 mm, Light Grey
- Bott Cabinet 7 1 m x 750mm x 650 mm, Light Grey
- Bott Cabinet 7 900 mm x 750mm x 650 mm, Red
- Bott Cabinet 7 900 mm x 750mm x 1.3 m, Light Grey
