Bott Cabinet 7, Steel, 900 mm x 750mm x 800 mm, Light Grey
- RS Stock No.:
- 661-521
- Mfr. Part No.:
- 40028108.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP143,119.53
(exc. VAT)
PHP160,293.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP143,119.53 |
*price indicative
- RS Stock No.:
- 661-521
- Mfr. Part No.:
- 40028108.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 750mm | |
| Depth | 800mm | |
| Colour | Light Grey | |
| Number of Drawers | 7 | |
| Weight | 124.5kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 750mm | ||
Depth 800mm | ||
Colour Light Grey | ||
Number of Drawers 7 | ||
Weight 124.5kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 7 drawers offers robust storage solutions designed for heavy-duty use. This cabinet features a reinforced steel housing, capable of supporting a total capacity of up to 1.5 tonnes, ensuring exceptional durability and reliability in demanding environments. Each of the 100% extension drawers has been thoughtfully designed with a load capacity of 75kg, providing easy access and maximising storage efficiency. Finished in a resilient powder coat paint, this cabinet combines functionality with a sleek appearance in light grey. With precise dimensions of 800mm in width, 750mm in depth, and 900mm in height, it fits seamlessly into various spaces while offering ample storage for tools, equipment, or office supplies.
Heavy duty reinforced steel construction enhances longevity
Each drawer can hold up to 75kg perfect for heavy items
Durable powder coat finish in RAL 7035 light grey for a sleek look
Compact dimensions enable versatility in various environments
Specifically designed for efficient organisation and easy retrieval
Related links
- Bott Cabinet 6 900 mm x 750mm x 800 mm, Light Grey
- Bott Cabinet 7 900 mm x 750mm x 650 mm, Light Grey
- Bott Cabinet 7 900 mm x 650mm x 800 mm, Light Grey
- Bott Cabinet 7 1 m x 750mm x 800 mm, Light Grey
- Bott Cabinet 7 800 mm x 750mm x 800 mm, Light Grey
- Bott Cabinet 7 900 mm x 525mm x 800 mm, Light Grey
- Bott Cabinet 7 1.2 m x 750mm x 800 mm, Light Grey
- Bott Cabinet 7 900 mm x 750mm x 800 mm, Blue
