Bott Cabinet 7, Steel, 800 mm x 750mm x 800 mm, Light Grey
- RS Stock No.:
- 663-953
- Mfr. Part No.:
- 40028100.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP137,361.99
(exc. VAT)
PHP153,845.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP137,361.99 |
*price indicative
- RS Stock No.:
- 663-953
- Mfr. Part No.:
- 40028100.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 750mm | |
| Depth | 800mm | |
| Colour | Light Grey | |
| Number of Drawers | 7 | |
| Standards/Approvals | No | |
| Weight | 121.92kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 750mm | ||
Depth 800mm | ||
Colour Light Grey | ||
Number of Drawers 7 | ||
Standards/Approvals No | ||
Weight 121.92kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet is designed to enhance workspace organisation and efficiency. With a robust steel construction, this cabinet boasts a total capacity of up to 1.5 tonnes, making it ideal for heavy-duty use. Its seven drawers provide ample storage with full extension capabilities, allowing easy access to stored items. The cabinet is finished in a sleek light grey powder coat, ensuring durability while maintaining a professional appearance. With dimensions of 800mm in width, 750mm in depth, and 800mm in height, the cubio cabinet is designed to fit seamlessly into various work environments, combining both functionality and aesthetic appeal.
Constructed from heavy duty sheet steel for added durability
Features seven drawers designed for optimal storage and organisation
Drawers are capable of carrying a maximum load of 75kg each
Includes a combination of drawer heights for versatile storage options
Finished in a powder coated light grey ensuring long lasting protection
Compact dimensions fit well in tight spaces while providing ample storage
Related links
- Bott Cabinet 7 800 mm x 750mm x 800 mm, Grey
- Bott Cabinet 7 1.2 m x 750mm x 800 mm, Light Grey
- Bott Cabinet 7 800 mm x 750mm x 800 mm, Red
- Bott Cabinet 7 800 mm x 750mm x 800 mm, Blue
- Bott Cabinet 7 800 mm x 650mm x 800 mm, Light Grey
- Bott Cabinet 7 800 mm x 525mm x 800 mm, Light Grey
- Bott Cabinet 7 1 m x 750mm x 800 mm, Light Grey
- Bott Cabinet 7 900 mm x 750mm x 800 mm, Light Grey
