Bott Cabinet 7, Steel, 800 mm x 750mm x 800 mm, Red
- RS Stock No.:
- 663-456
- Mfr. Part No.:
- 40028100.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP137,361.99
(exc. VAT)
PHP153,845.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP137,361.99 |
*price indicative
- RS Stock No.:
- 663-456
- Mfr. Part No.:
- 40028100.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 750mm | |
| Depth | 800mm | |
| Colour | Red | |
| Number of Drawers | 7 | |
| Weight | 121.92kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 750mm | ||
Depth 800mm | ||
Colour Red | ||
Number of Drawers 7 | ||
Weight 121.92kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 7 drawers is expertly designed to provide robust storage solutions for any workspace. Built with heavy-duty, reinforced steel, this cabinet can support a total capacity of up to 1.5 tonnes, ensuring durability and reliability. Each drawer fully extends, allowing for easy access and organisation. Finished in a stylish combination of light grey and crimson red, the cabinet not only meets functional needs but also enhances the aesthetic of your environment. With specific drawers designed to accommodate various loads, this cabinet is the perfect addition to any workshop or office, making it easier to store tools, documents, or equipment efficiently.
Heavy duty reinforced steel construction ensures long lasting durability
100 percent extension drawers provide easy access to all items stored inside
Drawer configuration caters for varying storage needs with different heights
Stylish powder coat finish enhances both functionality and visual appeal
Light grey and crimson red colours create a contemporary look
Compact dimensions suit various workspace environments
Designed for ease of use simplifying organisation and inventory management
Ideal for storing tools documents and parts securely and efficiently
Related links
- Bott Cabinet 7 1 m x 750mm x 800 mm, Red
- Bott Cabinet 7 800 mm x 750mm x 800 mm, Blue
- Bott Cabinet 7 800 mm x 750mm x 800 mm, Grey
- Bott Cabinet 7 800 mm x 750mm x 800 mm, Light Grey
- Bott Cabinet 7 800 mm x 525mm x 800 mm, Red
- Bott Cabinet 7 800 mm x 650mm x 800 mm, Red
- Bott Cabinet 7 1.2 m x 750mm x 800 mm, Red
- Bott Cabinet 7 900 mm x 750mm x 800 mm, Red
