Bott Cabinet 7, Steel, 800 mm x 650mm x 800 mm, Red
- RS Stock No.:
- 662-463
- Mfr. Part No.:
- 40020137.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP128,723.44
(exc. VAT)
PHP144,170.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP128,723.44 |
*price indicative
- RS Stock No.:
- 662-463
- Mfr. Part No.:
- 40020137.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 650mm | |
| Depth | 800mm | |
| Colour | Red | |
| Number of Drawers | 7 | |
| Standards/Approvals | No | |
| Weight | 101.88kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 650mm | ||
Depth 800mm | ||
Colour Red | ||
Number of Drawers 7 | ||
Standards/Approvals No | ||
Weight 101.88kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet stands as a robust solution for efficient storage and organization. This heavy-duty cabinet features seven fully extending drawers, each designed to accommodate varying loads with a total capacity of up to 1.5 tones. Crafted from reinforced sheet steel, the cabinet is finished with a resilient powder coat in striking crimson red and light grey, ensuring both durability and aesthetic appeal. Its compact dimensions make it a versatile addition to any workspace, effectively addressing storage needs without compromising on style or functionality.
Heavy-duty construction allows for a total capacity of up to 1.5 tones
Seven drawers provide ample space for effective storage and organization
100% extension capability ensures easy access to contents
Reinforced steel housing guarantees longevity and durability
Related links
- Bott Cabinet 7 1 m x 650mm x 800 mm, Red
- Bott Cabinet 7 900 mm x 650mm x 800 mm, Red
- Bott Cabinet 7 1.2 m x 650mm x 800 mm, Red
- Bott Cabinet 7 800 mm x 650mm x 800 mm, Grey
- Bott Cabinet 7 800 mm x 650mm x 800 mm, Blue
- Bott Cabinet 7 800 mm x 650mm x 800 mm, Light Grey
- Bott Cabinet 7 800 mm x 525mm x 800 mm, Red
- Bott Cabinet 7 800 mm x 750mm x 800 mm, Red
