Bott Cabinet 7, Steel, 1.2 m x 650mm x 800 mm, Red
- RS Stock No.:
- 661-433
- Mfr. Part No.:
- 40020059.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP145,998.66
(exc. VAT)
PHP163,518.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP145,998.66 |
*price indicative
- RS Stock No.:
- 661-433
- Mfr. Part No.:
- 40020059.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 650mm | |
| Depth | 800mm | |
| Colour | Red | |
| Number of Drawers | 7 | |
| Weight | 121.4kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 650mm | ||
Depth 800mm | ||
Colour Red | ||
Number of Drawers 7 | ||
Weight 121.4kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 7 drawers is expertly crafted to provide robust storage solutions while ensuring ease of access. Designed with a heavy-duty, reinforced steel housing, it has a remarkable total capacity of up to 1.5 tones, making it ideal for various organizational needs within industrial and commercial environments. Each drawer fully extends for maximum usability, and the varied height configuration allows for the convenient storage of items of different sizes. Finished in a sleek powder coat in crimson red with light grey accents, this cabinet not only stands out visually but also ensures long-lasting durability and resilience against wear and tear.
Constructed with a heavy-duty sheet steel body for enhanced durability
Offers a total capacity of 1.5 tones for ample storage
Features 7 drawers with a smooth 100% extension for easy access
Drawer load capacity of 75kg accommodates a variety of items
Related links
- Bott Cabinet 7 1.2 m x 650mm x 800 mm, Blue
- Bott Cabinet 7 1.2 m x 650mm x 800 mm, Grey
- Bott Cabinet 7 1.2 m x 650mm x 800 mm, Light Grey
- Bott Cabinet 7 1 m x 650mm x 800 mm, Red
- Bott Cabinet 7 1.2 m x 525mm x 800 mm, Red
- Bott Cabinet 7 1.2 m x 750mm x 800 mm, Red
- Bott Cabinet 7 800 mm x 650mm x 800 mm, Red
- Bott Cabinet 7 900 mm x 650mm x 800 mm, Red
