Bott Cabinet 7, Steel, 1.2 m x 650mm x 800 mm, Blue
- RS Stock No.:
- 661-340
- Mfr. Part No.:
- 40020059.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP145,998.66
(exc. VAT)
PHP163,518.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP145,998.66 |
*price indicative
- RS Stock No.:
- 661-340
- Mfr. Part No.:
- 40020059.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 650mm | |
| Depth | 800mm | |
| Colour | Blue | |
| Number of Drawers | 7 | |
| Standards/Approvals | No | |
| Weight | 121.4kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 650mm | ||
Depth 800mm | ||
Colour Blue | ||
Number of Drawers 7 | ||
Standards/Approvals No | ||
Weight 121.4kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 7 drawers is engineered for efficiency and sturdiness, making it an essential storage solution for any workspace. Constructed from reinforced steel, it boasts an impressive total capacity of up to 1.5 tones, ensuring durability while storing various tools and materials. The cabinet features a thoughtful drawer configuration, including four 100mm drawers, two 200mm drawers, and a single 300mm drawer, each designed for optimal organization. Finished in a striking gentian blue with a light grey secondary color for visibility, this cabinet is not only functional but adds a touch of style to your environment. With its compact dimensions of 800mm in width, 650mm in depth, and 1200mm in height, it fits seamlessly into any space, making it the perfect choice for professionals seeking reliable and practical storage.
Constructed from heavy-duty sheet steel for superior strength
Supports a total load capacity of up to 1.5 tones
Features 100% extension drawers for easy access to stored items
Custom drawer configuration tailored for versatile storage needs
Four drawers at 100mm, two at 200mm, and one at 300mm provide ample space for various tools
Related links
- Bott Cabinet 7 1.2 m x 650mm x 800 mm, Grey
- Bott Cabinet 7 1.2 m x 650mm x 800 mm, Light Grey
- Bott Cabinet 7 1.2 m x 650mm x 800 mm, Red
- Bott Cabinet 7 1.2 m x 750mm x 800 mm, Blue
- Bott Cabinet 7 1.2 m x 525mm x 800 mm, Blue
- Bott Cabinet 7 1.2 m x 650mm x 525 mm, Blue
- Bott Cabinet 7 1.2 m x 650mm x 650 mm, Blue
- Bott Cabinet 7 900 mm x 650mm x 800 mm, Blue
