Bott Cabinet 7, Steel, 1.2 m x 750mm x 800 mm, Blue
- RS Stock No.:
- 662-271
- Mfr. Part No.:
- 40028031.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP153,112.07
(exc. VAT)
PHP171,485.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP153,112.07 |
*price indicative
- RS Stock No.:
- 662-271
- Mfr. Part No.:
- 40028031.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 750mm | |
| Depth | 800mm | |
| Colour | Blue | |
| Number of Drawers | 7 | |
| Standards/Approvals | No | |
| Weight | 135.8kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 750mm | ||
Depth 800mm | ||
Colour Blue | ||
Number of Drawers 7 | ||
Standards/Approvals No | ||
Weight 135.8kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 7 drawers is designed for efficient organisation and high-capacity storage. Featuring a robust steel construction, this cabinet can support a formidable total weight of up to 1.5 tonnes, making it ideal for both industrial and workshop environments. The unit boasts 100% extension drawers, allowing easy access to stored items. Finished in a sleek RAL 5010 gentian blue with accents of RAL 7035 light grey, it combines durability with a professional appearance. Dimensions of 800mm in width, 750mm in depth, and 1200mm in height provide a compact yet spacious solution for tool and equipment storage needs, making your workspace orderly and productive.
Constructed from heavy duty sheet steel for superior durability
Supports a total drawer load capacity of 75kg catering to a variety of tools and equipment
Includes 7 drawers with varied heights for versatile storage solutions
Finished with powder coat paint for a resilient surface that resists wear and tear
Safe and secure storage with 100 percent extension for optimal accessibility
Stylishly designed in gentian blue enhancing the aesthetic of any workspace while being functional
Related links
- Bott Cabinet 7 1 m x 750mm x 800 mm, Blue
- Bott Cabinet 10 1.2 m x 750mm x 800 mm, Blue
- Bott Cabinet 8 1.2 m x 750mm x 800 mm, Blue
- Bott Cabinet 7 1.2 m x 750mm x 800 mm, Red
- Bott Cabinet 7 1.2 m x 750mm x 800 mm, Grey
- Bott Cabinet 7 1.2 m x 750mm x 800 mm, Light Grey
- Bott Cabinet 7 1.2 m x 650mm x 800 mm, Blue
- Bott Cabinet 7 1.2 m x 525mm x 800 mm, Blue
