Bott Cabinet 7, Steel, 1 m x 750mm x 800 mm, Blue
- RS Stock No.:
- 661-945
- Mfr. Part No.:
- 40028023.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP145,151.53
(exc. VAT)
PHP162,569.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP145,151.53 |
*price indicative
- RS Stock No.:
- 661-945
- Mfr. Part No.:
- 40028023.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 750mm | |
| Depth | 800mm | |
| Colour | Blue | |
| Number of Drawers | 7 | |
| Weight | 127kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 750mm | ||
Depth 800mm | ||
Colour Blue | ||
Number of Drawers 7 | ||
Weight 127kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 7 drawers offers a robust storage solution, designed for heavy-duty use in various environments. Constructed from reinforced sheet steel, this cabinet provides an impressive total capacity of up to 1.5 tonnes. It features 100% extension drawers, allowing for easy access to stored items. Finished in a striking gentian blue with a durable powder coat, it not only ensures longevity but also enhances the aesthetics of any workspace. With a well-thought-out configuration of drawers of varying heights, this cabinet caters to diverse organisational needs, making it an indispensable addition to any workshop or office.
Constructed from heavy duty reinforced sheet steel for enhanced durability
Seven drawers including a mix of heights to accommodate different storage needs
100 percent extension drawers provide full access and visibility to stored items
Finished with a powder coat in gentian blue and light grey for a modern look
Designed with a robust load capacity of 75kg per drawer for versatile usage
Easy to clean and maintain surface ensures longevity and reliability
Related links
- Bott Cabinet 7 1.2 m x 750mm x 800 mm, Blue
- Bott Cabinet 7 800 mm x 750mm x 800 mm, Blue
- Bott Cabinet 7 900 mm x 750mm x 800 mm, Blue
- Bott Cabinet 7 1 m x 750mm x 800 mm, Red
- Bott Cabinet 7 1 m x 750mm x 800 mm, Grey
- Bott Cabinet 7 1 m x 750mm x 800 mm, Light Grey
- Bott Cabinet 7 1 m x 525mm x 800 mm, Blue
- Bott Cabinet 7 1 m x 650mm x 800 mm, Blue
