Bott Cabinet 7, Steel, 1 m x 750mm x 800 mm, Light Grey
- RS Stock No.:
- 662-435
- Mfr. Part No.:
- 40028023.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP145,151.53
(exc. VAT)
PHP162,569.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP145,151.53 |
*price indicative
- RS Stock No.:
- 662-435
- Mfr. Part No.:
- 40028023.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 750mm | |
| Depth | 800mm | |
| Colour | Light Grey | |
| Number of Drawers | 7 | |
| Standards/Approvals | No | |
| Weight | 127kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 750mm | ||
Depth 800mm | ||
Colour Light Grey | ||
Number of Drawers 7 | ||
Standards/Approvals No | ||
Weight 127kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 7 drawers is designed to optimise workspace efficiency while delivering robust storage solutions. Crafted with heavy-duty, reinforced steel housing, it supports a total capacity of up to 1.5 tonnes, making it ideal for demanding environments. Its 100% extension drawers ensure easy accessibility to contents, and a variety of drawer heights accommodates diverse storage needs. The cabinet is finished in a durable powder coat paint available in a light grey shade, enhancing its aesthetic appeal while ensuring long-lasting protection against wear. With dimensions of 800mm in width, 750mm in depth, and 1000mm in height, this cabinet fits seamlessly into various workspaces, offering both functionality and style.
Constructed from premium sheet steel for enhanced durability
Accommodates up to 75kg per drawer ideal for various tools and materials
Includes 7 drawers for versatile storage options tailored to your needs
Powder coated surface provides superior resistance to scratches and damage
Fully extendable drawers promote ergonomic access to stored items
Compact dimensions make it suitable for tight spaces in workshops or offices
Light grey finish complements modern work environments while ensuring visibility of contents
Related links
- Bott Cabinet 7 800 mm x 750mm x 800 mm, Light Grey
- Bott Cabinet 7 900 mm x 750mm x 800 mm, Light Grey
- Bott Cabinet 7 1.2 m x 750mm x 800 mm, Light Grey
- Bott Cabinet 7 1 m x 750mm x 650 mm, Light Grey
- Bott Cabinet 7 1.2 m x 750mm x 650 mm, Light Grey
- Bott Cabinet 7 1 m x 750mm x 800 mm, Grey
- Bott Cabinet 7 900 mm x 750mm x 650 mm, Light Grey
- Bott Cabinet 7 1 m x 750mm x 800 mm, Blue
