Bott Cabinet 7, Steel, 1 m x 525mm x 800 mm, Blue
- RS Stock No.:
- 661-513
- Mfr. Part No.:
- 40012100.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP124,657.91
(exc. VAT)
PHP139,616.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP124,657.91 |
*price indicative
- RS Stock No.:
- 661-513
- Mfr. Part No.:
- 40012100.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 525mm | |
| Depth | 800mm | |
| Colour | Blue | |
| Number of Drawers | 7 | |
| Weight | 98.4kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 525mm | ||
Depth 800mm | ||
Colour Blue | ||
Number of Drawers 7 | ||
Weight 98.4kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is designed to meet the demands of modern storage solutions while offering a perfect blend of strength and functionality. This robust cabinet boasts a heavy-duty, reinforced steel housing with an impressive total capacity of up to 1.5 tones. Ideal for workshops or industrial environments, it features 100% extension drawers that allow easy access to contents. With a thoughtfully designed drawer configuration comprising seven drawers of varied heights, this cabinet ensures optimal organization for tools and equipment. Finished in a durable powder coat, the elegant combination of gentian blue and light grey not only adds aesthetic appeal but also enhances resistance to wear and tear, making it a reliable choice for any workspace.
Heavy-duty, reinforced steel housing provides unparalleled durability
Up to 1.5 tones total capacity for increased storage capability
100% extension drawers for easy access to all contents
Seven drawers in varied heights to accommodate different tools and items
Durable powder coat finish enhances resistance to wear and tear
Related links
- Bott Cabinet 7 1.2 m x 525mm x 800 mm, Blue
- Bott Cabinet 7 800 mm x 525mm x 800 mm, Blue
- Bott Cabinet 7 900 mm x 525mm x 800 mm, Blue
- Bott Cabinet 7 1 m x 525mm x 800 mm, Light Grey
- Bott Cabinet 7 1 m x 525mm x 800 mm, Grey
- Bott Cabinet 7 1 m x 525mm x 800 mm, Red
- Bott Cabinet 7 1 m x 750mm x 800 mm, Blue
- Bott Cabinet 7 1 m x 650mm x 800 mm, Blue
