Bott Cabinet 7, Steel, 1.2 m x 650mm x 525 mm, Blue
- RS Stock No.:
- 662-617
- Mfr. Part No.:
- 40018067.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP114,351.81
(exc. VAT)
PHP128,074.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP114,351.81 |
*price indicative
- RS Stock No.:
- 662-617
- Mfr. Part No.:
- 40018067.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Blue | |
| Number of Drawers | 7 | |
| Standards/Approvals | No | |
| Weight | 89.48kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 650mm | ||
Depth 525mm | ||
Colour Blue | ||
Number of Drawers 7 | ||
Standards/Approvals No | ||
Weight 89.48kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 7 drawers is expertly designed for efficient organization in any workspace. Constructed from reinforced steel, it boasts an impressive total capacity of up to 1.5 tones, ensuring it can handle your essential tools and equipment with ease. The cabinet features full-extension drawers that provide convenient access to contents while effortlessly supporting loads up to 75kg. Finished in a striking gentian blue, complemented by a light grey coating, this cabinet is as aesthetically pleasing as it is functional. Its compact dimensions of 525mm wide, 650mm deep, and 1200mm high make it an ideal storage solution for various environments, effectively utilizing vertical space without compromising on style or durability.
Heavy-duty steel construction ensures long-lasting durability and strength
Full-extension drawers allow for complete access to stored items
Seven drawers accommodate diverse tools and supplies for organized storage
Powder-coated finish enhances the cabinet's resistance to wear and corrosion
Related links
- Bott Cabinet 7 900 mm x 650mm x 525 mm, Blue
- Bott Cabinet 7 1.2 m x 650mm x 525 mm, Red
- Bott Cabinet 7 1.2 m x 650mm x 525 mm, Grey
- Bott Cabinet 7 1.2 m x 650mm x 525 mm, Light Grey
- Bott Cabinet 7 900 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 10 1.2 m x 650mm x 525 mm, Blue
- Bott Cabinet 8 1.2 m x 650mm x 525 mm, Blue
- Bott Cabinet 7 1.2 m x 650mm x 800 mm, Blue
