Bott Cabinet 7, Steel, 1.2 m x 650mm x 525 mm, Light Grey
- RS Stock No.:
- 663-952
- Mfr. Part No.:
- 40018067.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP114,351.81
(exc. VAT)
PHP128,074.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP114,351.81 |
*price indicative
- RS Stock No.:
- 663-952
- Mfr. Part No.:
- 40018067.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Light Grey | |
| Number of Drawers | 7 | |
| Standards/Approvals | No | |
| Weight | 89.48kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 650mm | ||
Depth 525mm | ||
Colour Light Grey | ||
Number of Drawers 7 | ||
Standards/Approvals No | ||
Weight 89.48kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is designed for optimal storage and organization in heavy-duty environments. With its robust, reinforced steel housing, this cabinet accommodates a total load of up to 1.5 tones and features fully extending drawers for easy access. Its thoughtful configuration of seven drawers, including a mix of heights, ensures versatile storage solutions for tools and materials. Finished in a sleek RAL 7035 light grey powder coat, this cabinet not only withstands rigorous use but also complements any workspace aesthetic. Measuring 525mm in width, 650mm in depth, and 1200mm in height, this cabinet is an efficient solution for those seeking to enhance their organization without compromising on style or durability.
Heavy-duty steel construction for enhanced durability and resilience
Total load capacity of 1.5 tones, ensuring it meets demanding storage needs
Fully extending drawers provide easy access to stored items, increasing efficiency
Seven-drawer configuration optimizes space for various tool and item sizes
Related links
- Bott Cabinet 7 1.2 m x 650mm x 525 mm, Grey
- Bott Cabinet 7 1.2 m x 650mm x 525 mm, Red
- Bott Cabinet 7 1.2 m x 650mm x 525 mm, Blue
- Bott Cabinet 7 1.2 m x 525mm x 525 mm, Light Grey
- Bott Cabinet 7 1.2 m x 650mm x 800 mm, Light Grey
- Bott Cabinet 7 1.2 m x 650mm x 650 mm, Light Grey
- Bott Cabinet 7 1.2 m x 525mm x 525 mm Anthracite
- Bott Cabinet 7 1.2 m x 525mm x 525 mm Blue
