Bott Cabinet 6, Steel, 900 mm x 750mm x 800 mm, Light Grey
- RS Stock No.:
- 663-990
- Mfr. Part No.:
- 40028115.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP131,465.76
(exc. VAT)
PHP147,241.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP131,465.76 |
*price indicative
- RS Stock No.:
- 663-990
- Mfr. Part No.:
- 40028115.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 750mm | |
| Depth | 800mm | |
| Colour | Light Grey | |
| Number of Drawers | 6 | |
| Standards/Approvals | No | |
| Weight | 115.5kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 750mm | ||
Depth 800mm | ||
Colour Light Grey | ||
Number of Drawers 6 | ||
Standards/Approvals No | ||
Weight 115.5kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet offers an ideal storage solution for both home and professional environments. Designed to accommodate a variety of items, this robust cabinet features six fully-extension drawers, each with a commendable load capacity of up to 75 kg, allowing for efficient organisation of tools, documents, or materials. Its heavy-duty, reinforced steel housing ensures durability, boasting an impressive total capacity of 1.5 tonnes. Finished in a light grey powder coat, this cabinet not only meets practical needs but also complements various settings with its clean and modern appearance. With dimensions of 800 mm in width, 750 mm in depth, and 900 mm in height, it fits seamlessly into any workspace without compromising on elegance.
Robust steel construction provides long lasting durability
Fully extends drawers for easy access to stored items
Convenient load capacity of 75 kg per drawer ensures it can handle heavy tools and materials
Elegant light grey finish matches a variety of decor styles
Compact dimensions make it a versatile addition to any workspace
Easy to organise various items with six distinct drawers
Related links
- Bott Cabinet 7 900 mm x 750mm x 800 mm, Light Grey
- Bott Cabinet 6 800 mm x 750mm x 800 mm, Light Grey
- Bott Cabinet 6 900 mm x 525mm x 800 mm, Light Grey
- Bott Cabinet 6 1 m x 750mm x 800 mm, Light Grey
- Bott Cabinet 6 900 mm x 650mm x 800 mm, Light Grey
- Bott Cabinet 6 900 mm x 750mm x 800 mm, Grey
- Bott Cabinet 6 900 mm x 750mm x 650 mm, Light Grey
- Bott Cabinet 6 900 mm x 750mm x 800 mm, Red
