Bott Cabinet 3, Steel, 900 mm x 750mm x 650 mm, Light Grey
- RS Stock No.:
- 663-648
- Mfr. Part No.:
- 40027104.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP90,955.14
(exc. VAT)
PHP101,869.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP90,955.14 |
*price indicative
- RS Stock No.:
- 663-648
- Mfr. Part No.:
- 40027104.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 750mm | |
| Depth | 650mm | |
| Colour | Light Grey | |
| Number of Drawers | 3 | |
| Standards/Approvals | No | |
| Weight | 74.91kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 750mm | ||
Depth 650mm | ||
Colour Light Grey | ||
Number of Drawers 3 | ||
Standards/Approvals No | ||
Weight 74.91kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer-door cabinet with 3 drawers is designed to provide robust storage solutions for any workshop or garage environment. Featuring a heavy-duty, reinforced steel construction, this cabinet supports a total capacity of up to 1.5 tonnes. Ideal for both tool and equipment storage, it comprises three fully extendable drawers ideal for accommodating various items. With a cupboard section that includes a single perfo lined door, access to stored materials is efficient and convenient. Finished in a RAL 7035 light grey powder coat, it ensures durability while enhancing the aesthetics of your workspace.
Heavy duty sheet steel construction ensures long lasting durability
Three drawers provide ample space for compartmentalised storage
100 percent extension drawers facilitate easy access to contents
Cupboard section with a perfo lined door allows for efficient storage of larger items
Finished in a resilient powder coated light grey for enhanced wear resistance
Compact dimensions of 650x750x900mm make it suitable for various spaces
Related links
- Bott Cabinet 3 900 mm x 750mm x 650 mm, Grey
- Bott Cabinet 3 900 mm x 750mm x 650 mm, Red
- Bott Cabinet 3 900 mm x 750mm x 650 mm, Blue
- Bott Cabinet 3 400 mm x 750mm x 650 mm, Light Grey
- Bott Cabinet 6 900 mm x 750mm x 650 mm, Light Grey
- Bott Cabinet 7 900 mm x 750mm x 650 mm, Light Grey
- Bott Cabinet 3 900 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 3 900 mm x 650mm x 525 mm Anthracite
