Bott Cabinet 3, Steel, 900 mm x 750mm x 650 mm, Red
- RS Stock No.:
- 663-981
- Mfr. Part No.:
- 40027104.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP90,955.14
(exc. VAT)
PHP101,869.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP90,955.14 |
*price indicative
- RS Stock No.:
- 663-981
- Mfr. Part No.:
- 40027104.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 750mm | |
| Depth | 650mm | |
| Colour | Red | |
| Number of Drawers | 3 | |
| Weight | 74.91kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 750mm | ||
Depth 650mm | ||
Colour Red | ||
Number of Drawers 3 | ||
Weight 74.91kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer-door cabinet with three drawers is designed for superior storage and organisation in any workspace. Featuring a robust steel housing capable of supporting up to 1.5 tonnes, it provides reliable storage solutions for tools and equipment. The cabinet includes fully extending drawers, available in varying heights of 100mm, 125mm, and 150mm, catering to a diverse range of items. For added versatility, the cupboard section is equipped with a perforated door, perfect for hanging tools and accessories. Finished in a stunning combination of crimson red and light grey powder coat paint, this cabinet not only excels in functionality but also enhances the aesthetics of your workspace.
Heavy duty steel construction ensures durability and can support substantial weight
Three drawer configurations provide versatile storage options for various tools and supplies
Drawers extend fully for easy access to stored items
Perforated door design allows for efficient tool hanging and visibility
Versatile finish in RAL 3004 crimson red and RAL 7035 light grey enhances workplace appearance
Related links
- Bott Cabinet 3 900 mm x 750mm x 650 mm, Blue
- Bott Cabinet 3 900 mm x 750mm x 650 mm, Grey
- Bott Cabinet 3 900 mm x 750mm x 650 mm, Light Grey
- Bott Cabinet 3 400 mm x 750mm x 650 mm, Red
- Bott Cabinet 7 900 mm x 750mm x 650 mm, Red
- Bott Cabinet 6 900 mm x 750mm x 650 mm, Red
- Bott Cabinet 3 400 mm x 750mm x 650 mm, Light Grey
- Bott Cabinet 3 400 mm x 650mm x 650 mm, Red
