Bott Cabinet 3, Steel, 900 mm x 750mm x 650 mm, Blue
- RS Stock No.:
- 661-855
- Mfr. Part No.:
- 40027104.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP90,955.14
(exc. VAT)
PHP101,869.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP90,955.14 |
*price indicative
- RS Stock No.:
- 661-855
- Mfr. Part No.:
- 40027104.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 750mm | |
| Depth | 650mm | |
| Colour | Blue | |
| Number of Drawers | 3 | |
| Weight | 74.91kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 750mm | ||
Depth 650mm | ||
Colour Blue | ||
Number of Drawers 3 | ||
Weight 74.91kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer-door cabinet is expertly designed for optimal organisation and accessibility in workspace environments. Featuring a robust steel housing with a remarkable total capacity of up to 1.5 tonnes, this cabinet ensures durability and longevity while accommodating a variety of tools and materials. The cabinet includes three fully extendable drawers each engineered to support a load of up to 75kg making it ideal for the efficient storage of equipment. The sleek perfo-lined cupboard door enhances accessibility, while the elegant powder-coated finish in gentian blue and light grey provides a professional look that complements any setting. With its compact dimensions it seamlessly fits into diverse workspaces.
Heavy duty reinforced steel construction provides exceptional durability and stability
Three spacious drawers facilitate easy organisation of tools and materials
100 percent extension drawers ensure maximum accessibility to stored items
Drawer configurations include varied heights for versatile storage options
Cabinet finished with a durable powder coat for enhanced wear resistance in high use areas
Sleek design available in gentian blue and light grey adds a modern touch to any workspace
Perfo lined door enables efficient use of vertical space while keeping essentials close at hand
Related links
- Bott Cabinet 3 900 mm x 750mm x 650 mm, Red
- Bott Cabinet 3 900 mm x 750mm x 650 mm, Grey
- Bott Cabinet 3 900 mm x 750mm x 650 mm, Light Grey
- Bott Cabinet 6 900 mm x 750mm x 650 mm, Blue
- Bott Cabinet 3 400 mm x 750mm x 650 mm, Red
- Bott Cabinet 3 400 mm x 750mm x 650 mm, Light Grey
- Bott Cabinet 3 400 mm x 525mm x 650 mm, Blue
- Bott Cabinet 7 900 mm x 750mm x 650 mm, Red
