Bott Cabinet 7, Steel, 900 mm x 750mm x 1.3 m, Light Grey
- RS Stock No.:
- 663-385
- Mfr. Part No.:
- 40030087.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP218,396.81
(exc. VAT)
PHP244,604.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP218,396.81 |
*price indicative
- RS Stock No.:
- 663-385
- Mfr. Part No.:
- 40030087.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 750mm | |
| Depth | 1.3m | |
| Colour | Light Grey | |
| Number of Drawers | 7 | |
| Weight | 163.9kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 750mm | ||
Depth 1.3m | ||
Colour Light Grey | ||
Number of Drawers 7 | ||
Weight 163.9kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio Drawer Cabinet is an expertly designed storage solution that combines functionality with robust construction. Ideal for diverse working environments, this cabinet features seven fully extending drawers that offer generous storage space and a remarkable total capacity of up to 1.5 tonnes. Crafted from heavy duty, reinforced sheet steel, it promises durability and longevity, making it perfect for both professional and industrial settings. Finished in a sleek RAL 7035 light grey powder coat, this cabinet not only provides aesthetic appeal but also excellent resistance to wear and tear, ensuring your tools and equipment are safely stored and readily accessible.
Heavy duty reinforced steel housing ensures lasting strength
7 drawers provide ample storage options for tools and materials
Drawers extend 100% for easy access to contents
Great load capacity of up to 75 kg per drawer for versatile storage
Durable powder coat finish enhances wear resistance
Finished in a modern RAL 7035 light grey for a professional look
Compact dimensions of 1300x750x900mm fit well in various spaces
Manufactured in the UK which ensuring high quality and compliance with local standards
Related links
- Bott Cabinet 6 900 mm x 750mm x 1.3 m, Light Grey
- Bott Cabinet 7 1 m x 750mm x 1.3 m, Light Grey
- Bott Cabinet 7 900 mm x 650mm x 1.3 m, Light Grey
- Bott Cabinet 7 900 mm x 750mm x 1.05 m, Light Grey
- Bott Cabinet 7 900 mm x 750mm x 1.3 m, Grey
- Bott Cabinet 7 900 mm x 750mm x 1.3 m, Blue
- Bott Cabinet 7 900 mm x 750mm x 1.3 m, Red
- Bott Cabinet 7 900 mm x 750mm x 650 mm, Light Grey
