Bott Cabinet 6, Steel, 900 mm x 750mm x 1.3 m, Light Grey
- RS Stock No.:
- 662-774
- Mfr. Part No.:
- 40030085.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP199,816.02
(exc. VAT)
PHP223,793.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP199,816.02 |
*price indicative
- RS Stock No.:
- 662-774
- Mfr. Part No.:
- 40030085.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 750mm | |
| Depth | 1.3m | |
| Colour | Light Grey | |
| Number of Drawers | 6 | |
| Standards/Approvals | No | |
| Weight | 152.5kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 750mm | ||
Depth 1.3m | ||
Colour Light Grey | ||
Number of Drawers 6 | ||
Standards/Approvals No | ||
Weight 152.5kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio Drawer Cabinet is expertly designed to enhance your workspace efficiency while offering robust storage solutions. With a total capacity of up to 1.5 tonnes, this heavy duty cabinet boasts six drawers, each featuring 100% extension functionality for easy access to contents. Its reinforced steel housing, finished in a durable powder coat in light grey, ensures both resilience and aesthetic appeal, making it an ideal choice for any professional environment. Measuring 1300mm in width, 750mm in depth, and 900mm in height, this cabinet is perfectly spacious to accommodate various tools and equipment while maintaining a compact footprint.
Constructed from reinforced sheet steel for maximum durability
Powder coated finish provides a long lasting resilient surface
Six drawers offer substantial storage catering to diverse organisational needs
100% extension drawers allow for full access to stored items
Multiple drawer heights accommodate various tools and equipment
Light grey RAL 7035 colour fits seamlessly into any workplace decor
Robust drawer load capacity of 75kg ensures safe storage of heavy items
Designed for easy installation and functionality in busy environments
Related links
- Bott Cabinet 7 900 mm x 750mm x 1.3 m, Light Grey
- Bott Cabinet 6 1 m x 750mm x 1.3 m, Light Grey
- Bott Cabinet 6 900 mm x 650mm x 1.3 m, Light Grey
- Bott Cabinet 6 800 mm x 750mm x 1.3 m, Light Grey
- Bott Cabinet 6 900 mm x 750mm x 1.3 m, Grey
- Bott Cabinet 6 900 mm x 750mm x 1.3 m, Blue
- Bott Cabinet 6 900 mm x 750mm x 1.3 m, Red
- Bott Cabinet 6 900 mm x 750mm x 1.05 m, Light Grey
