Bott Cabinet 6, Steel, 900 mm x 750mm x 1.3 m, Grey
- RS Stock No.:
- 661-759
- Mfr. Part No.:
- 40030086.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP220,692.92
(exc. VAT)
PHP247,176.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP220,692.92 |
*price indicative
- RS Stock No.:
- 661-759
- Mfr. Part No.:
- 40030086.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 750mm | |
| Depth | 1.3m | |
| Colour | Grey | |
| Number of Drawers | 6 | |
| Standards/Approvals | No | |
| Weight | 152.5kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 750mm | ||
Depth 1.3m | ||
Colour Grey | ||
Number of Drawers 6 | ||
Standards/Approvals No | ||
Weight 152.5kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet is a compact and heavy-duty storage unit built for demanding industrial use. With a reinforced steel frame and powder-coated finish, it offers durability and a sleek appearance. It includes six drawers with full-extension runners, each capable of holding up to 75 kg. The cabinets total load capacity reaches 1.5 tons, making it ideal for tools, components, or workshop supplies.
75 kg load capacity per drawer
100% drawer extension for full access
Powder coated steel construction
Related links
- Bott Cabinet 6 900 mm x 750mm x 1.3 m, Grey
- Bott Cabinet 6 900 mm x 750mm x 1.3 m, Light Grey
- Bott Cabinet 6 900 mm x 750mm x 1.3 m, Blue
- Bott Cabinet 6 900 mm x 750mm x 1.3 m, Red
- Bott Cabinet 6 900 mm x 650mm x 1.3 m, Grey
- Bott Cabinet 7 900 mm x 750mm x 1.3 m, Grey
- Bott Cabinet 6 900 mm x 650mm x 1.3 m, Light Grey
- Bott Cabinet 6 800 mm x 750mm x 1.3 m, Grey
