Bott Cabinet 7, Steel, 900 mm x 750mm x 1.05 m, Light Grey
- RS Stock No.:
- 661-152
- Mfr. Part No.:
- 40029091.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP160,057.18
(exc. VAT)
PHP179,264.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP160,057.18 |
*price indicative
- RS Stock No.:
- 661-152
- Mfr. Part No.:
- 40029091.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 750mm | |
| Depth | 1.05m | |
| Colour | Light Grey | |
| Number of Drawers | 7 | |
| Weight | 145.2kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 750mm | ||
Depth 1.05m | ||
Colour Light Grey | ||
Number of Drawers 7 | ||
Weight 145.2kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 7 drawers is the ideal solution for efficient and secure storage in any workplace. Constructed from robust sheet steel, this cabinet features a heavy-duty reinforced housing capable of supporting up to 1.5 tonnes. Its thoughtfully designed drawers extend fully, providing easy access to tools and materials while accommodating a variety of drawer heights. Finished in a durable powder coat paint in a light grey RAL 7035, this cabinet not only brings a professional aesthetic to your space but also ensures longevity and resilience against the rigours of daily use.
Heavy duty construction provides exceptional strength and durability
Versatile drawer configuration with seven drawers accommodates various sizes
Powder coated finish enhances resistance to wear and corrosion
Elegant light grey colour complements any workspace design
Designed for effortless organisation with specified drawer load capacity
Related links
- Bott Cabinet 6 900 mm x 750mm x 1.05 m, Light Grey
- Bott Cabinet 7 900 mm x 650mm x 1.05 m, Light Grey
- Bott Cabinet 7 1 m x 750mm x 1.05 m, Light Grey
- Bott Cabinet 7 900 mm x 750mm x 1.3 m, Light Grey
- Bott Cabinet 7 900 mm x 750mm x 1.05 m, Red
- Bott Cabinet 7 900 mm x 750mm x 1.05 m, Grey
- Bott Cabinet 7 900 mm x 750mm x 1.05 m, Blue
- Bott Cabinet 10 1.2 m x 750mm x 1.05 m, Light Grey
