Bott Cabinet 7, Steel, 900 mm x 750mm x 1.05 m, Blue
- RS Stock No.:
- 662-744
- Mfr. Part No.:
- 40029091.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP160,057.18
(exc. VAT)
PHP179,264.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP160,057.18 |
*price indicative
- RS Stock No.:
- 662-744
- Mfr. Part No.:
- 40029091.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 750mm | |
| Depth | 1.05m | |
| Colour | Blue | |
| Number of Drawers | 7 | |
| Standards/Approvals | No | |
| Weight | 145.2kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 750mm | ||
Depth 1.05m | ||
Colour Blue | ||
Number of Drawers 7 | ||
Standards/Approvals No | ||
Weight 145.2kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 7 drawers is the perfect solution for organising and storing your tools and equipment efficiently. Designed for durability, this robust cabinet features reinforced steel housing with a staggering total capacity of up to 1.5 tonnes. Its generous 100% extension drawers provide easy access to contents, ensuring that you can locate what you need without hassle. With a sleek design finished in light grey and gentian blue powder coat, it not only meets practical needs but also adds a modern touch to any workspace. Ideal for both home and professional settings, this cabinet blends strength and style effortlessly.
Constructed from heavy duty sheet steel for exceptional strength
Powder coated surface ensures a durable and attractive finish
Offers a total of 7 drawers in varied heights for versatile storage needs
Each drawer boasts a load capacity of 75kg to accommodate heavier items
Drawers fully extend for maximum accessibility and easy retrieval
Available in a harmonious two tone colour scheme of gentian blue and light grey
Ideal for both industrial and commercial environments enhancing organisation
Related links
- Bott Cabinet 7 900 mm x 750mm x 1.05 m, Red
- Bott Cabinet 7 900 mm x 750mm x 1.05 m, Grey
- Bott Cabinet 7 1 m x 750mm x 1.05 m, Blue
- Bott Cabinet 7 900 mm x 750mm x 1.05 m, Light Grey
- Bott Cabinet 6 900 mm x 750mm x 1.05 m, Blue
- Bott Cabinet 7 900 mm x 650mm x 1.05 m, Blue
- Bott Cabinet 7 1 m x 750mm x 1.05 m, Red
- Bott Cabinet 7 1 m x 750mm x 1.05 m, Grey
