Bott Cabinet 7, Steel, 1 m x 750mm x 1.05 m, Red
- RS Stock No.:
- 662-685
- Mfr. Part No.:
- 40029021.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP165,645.82
(exc. VAT)
PHP185,523.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP165,645.82 |
*price indicative
- RS Stock No.:
- 662-685
- Mfr. Part No.:
- 40029021.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 750mm | |
| Depth | 1.05m | |
| Colour | Red | |
| Number of Drawers | 7 | |
| Weight | 149.9kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 750mm | ||
Depth 1.05m | ||
Colour Red | ||
Number of Drawers 7 | ||
Weight 149.9kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 7 drawers is designed to offer both durability and functionality for various storage needs. Its robust, reinforced steel housing can withstand a total capacity of up to 1.5 tonnes, ensuring reliable performance in demanding environments. Each drawer fully extends for easy access, making it ideal for workshops or industrial settings, while the powder-coated finish provides an aesthetic appeal and protection against wear. The cabinet showcases a modern design in a striking crimson red and light grey colour scheme, complemented by various drawer heights to accommodate a wide range of items. Its compact dimensions and thoughtful design make it a perfect solution for maximising storage space without compromising accessibility.
Constructed with heavy duty sheet steel for enhanced durability
Equipped with 7 drawers for versatile organisation options
Drawers fully extend for maximum accessibility to contents
Also features a range of drawer heights allowing for storage of various tools and equipment
Finished in a durable powder coat to withstand scratches and corrosion
Stylishly designed in crimson red and light grey to complement any workspace
Ideal for use in workshops garages and industrial spaces
Related links
- Bott Cabinet 7 900 mm x 750mm x 1.05 m, Red
- Bott Cabinet 9 1 m x 750mm x 1.05 m, Red
- Bott Cabinet 8 1 m x 750mm x 1.05 m, Red
- Bott Cabinet 6 1 m x 750mm x 1.05 m, Red
- Bott Cabinet 7 1 m x 750mm x 1.05 m, Grey
- Bott Cabinet 7 1 m x 750mm x 1.05 m, Blue
- Bott Cabinet 7 1 m x 750mm x 1.05 m, Light Grey
- Bott Cabinet 10 1.2 m x 750mm x 1.05 m, Red
