Bott Cabinet 8, Steel, 1 m x 750mm x 1.05 m, Red
- RS Stock No.:
- 662-230
- Mfr. Part No.:
- 40029025.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP179,195.80
(exc. VAT)
PHP200,699.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP179,195.80 |
*price indicative
- RS Stock No.:
- 662-230
- Mfr. Part No.:
- 40029025.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 750mm | |
| Depth | 1.05m | |
| Colour | Red | |
| Number of Drawers | 8 | |
| Weight | 167.16kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 750mm | ||
Depth 1.05m | ||
Colour Red | ||
Number of Drawers 8 | ||
Weight 167.16kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 8 drawers is designed for maximum storage efficiency in demanding environments. Constructed from heavy-duty, reinforced sheet steel, it features an impressive total capacity of up to 1.5 tonnes. Its fully extending drawers, configured in varying heights, provide ample space to organise tools, equipment, or documents securely. Finished in a robust powder coat, the cabinet is available in a sleek light grey and striking crimson red, ensuring a modern aesthetic that complements any workspace. With a compact footprint, this cabinet is not only functional but also space-saving, making it an ideal solution for workshops, garages, or office settings.
Fully extending drawers enhance accessibility and organisation
Variety of drawer heights allows tailored storage for different items
Robust powder coated finish ensures durability and a sleek appearance
Available in RAL 7035 light grey and RAL 3004 crimson red for aesthetic versatility
Compact design optimises space without compromising storage capabilities
Each drawer can carry a load capacity of 75kg ensuring strength
Related links
- Bott Cabinet 8 1.2 m x 750mm x 1.05 m, Red
- Bott Cabinet 8 1 m x 650mm x 1.05 m, Red
- Bott Cabinet 8 1 m x 750mm x 1.05 m, Light Grey
- Bott Cabinet 7 1 m x 750mm x 1.05 m, Red
- Bott Cabinet 9 1 m x 750mm x 1.05 m, Red
- Bott Cabinet 6 1 m x 750mm x 1.05 m, Red
- Bott Cabinet 8 1.2 m x 750mm x 1.05 m, Grey
- Bott Cabinet 8 1.2 m x 650mm x 1.05 m, Red
