Bott Cabinet 8, Steel, 1.2 m x 750mm x 1.05 m, Grey
- RS Stock No.:
- 661-163
- Mfr. Part No.:
- 40029031.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP189,019.56
(exc. VAT)
PHP211,701.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP189,019.56 |
*price indicative
- RS Stock No.:
- 661-163
- Mfr. Part No.:
- 40029031.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 750mm | |
| Depth | 1.05m | |
| Colour | Grey | |
| Number of Drawers | 8 | |
| Weight | 193.9kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 750mm | ||
Depth 1.05m | ||
Colour Grey | ||
Number of Drawers 8 | ||
Weight 193.9kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet is a robust storage solution designed for the optimal organisation of tools and equipment. Constructed from reinforced sheet steel, it boasts an impressive total capacity of up to 1.5 tonnes, ensuring strength and durability for intensive usage. With 100% extension drawers, accessing your items is effortless, allowing for efficiency in workspaces. This cabinet is configured with eight drawers of varying heights, tailored to accommodate a diverse range of items, from small tools to larger components. Finished in a sophisticated powder coat painted in light grey and anthracite grey, it complements any professional environment while providing reliable performance.
Heavy duty reinforced steel construction ensures lasting durability
100 percent extension drawers allow for full visibility and access to stored items
Configured with eight drawers catering for a variety of storage requirements
Drawer load capacity of 75kg accommodates heavier tools and materials
A sophisticated powder coated finish provides a professional appearance
Easy to clean and maintain surface enhancing longevity and usability
Related links
- Bott Cabinet 8 1.2 m x 750mm x 1.05 m, Grey
- Bott Cabinet 8 1.2 m x 750mm x 1.05 m, Red
- Bott Cabinet 8 1.2 m x 650mm x 1.05 m, Grey
- Bott Cabinet 10 1.2 m x 750mm x 1.05 m, Grey
- Bott Cabinet 8 1.2 m x 750mm x 1.3 m, Grey
- Bott Cabinet 8 1 m x 750mm x 1.05 m, Red
- Bott Cabinet 8 1 m x 750mm x 1.05 m, Light Grey
- Bott Cabinet 8 1.2 m x 650mm x 1.05 m, Blue
