Bott Cabinet 10, Steel, 1.2 m x 750mm x 1.05 m, Grey
- RS Stock No.:
- 661-803
- Mfr. Part No.:
- 40029033.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP214,425.46
(exc. VAT)
PHP240,156.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP214,425.46 |
*price indicative
- RS Stock No.:
- 661-803
- Mfr. Part No.:
- 40029033.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 750mm | |
| Depth | 1.05m | |
| Colour | Grey | |
| Number of Drawers | 10 | |
| Standards/Approvals | No | |
| Weight | 193.9kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 750mm | ||
Depth 1.05m | ||
Colour Grey | ||
Number of Drawers 10 | ||
Standards/Approvals No | ||
Weight 193.9kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet offers a robust storage solution designed for both functionality and durability. With a solid reinforced steel construction, this cabinet is capable of supporting a total weight of up to 1.5 tonnes, making it an ideal choice for industrial and workshop environments. Featuring 10 fully extendable drawers, including eight 100mm drawers and two 150mm drawers, it provides versatile storage options for tools and equipment. Finished in a stylish anthracite grey and light grey powder coat, this cabinet not only meets practical needs but also adds a modern touch to any workspace. Measuring 1050mm in width, 750mm in depth, and 1200mm in height, it fits seamlessly into any setting, ensuring that your tools are always organised and accessible.
Constructed from heavy duty sheet steel for excellent durability
10 drawers with a load capacity of 75kg each ensure ample storage for various items
Features both 100mm and 150mm drawer heights for flexible storage configurations
100 percent extension drawers provide easy access to stored items enhancing user experience
Finished in a tough powder coat to resist wear and maintain a professional look
Stylish RAL 7016 anthracite grey and RAL 7035 light grey colours suit modern environments
Compact dimensions fit well in limited spaces without compromising storage capabilities
Related links
- Bott Cabinet 10 1.2 m x 750mm x 1.05 m, Grey
- Bott Cabinet 10 1.2 m x 750mm x 1.05 m, Light Grey
- Bott Cabinet 10 1.2 m x 750mm x 1.05 m, Red
- Bott Cabinet 10 1.2 m x 750mm x 1.05 m, Blue
- Bott Cabinet 10 1.2 m x 650mm x 1.05 m, Grey
- Bott Cabinet 8 1.2 m x 750mm x 1.05 m, Grey
- Bott Cabinet 10 1.2 m x 650mm x 1.05 m, Light Grey
- Bott Cabinet 10 1.2 m x 650mm x 1.05 m, Blue
