Bott Cabinet 10, Steel, 1.2 m x 650mm x 1.05 m, Blue
- RS Stock No.:
- 663-966
- Mfr. Part No.:
- 40021041.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP199,519.82
(exc. VAT)
PHP223,462.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP199,519.82 |
*price indicative
- RS Stock No.:
- 663-966
- Mfr. Part No.:
- 40021041.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 650mm | |
| Depth | 1.05m | |
| Colour | Blue | |
| Number of Drawers | 10 | |
| Weight | 172.6kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 650mm | ||
Depth 1.05m | ||
Colour Blue | ||
Number of Drawers 10 | ||
Weight 172.6kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet is expertly designed to enhance your workspace with efficient storage solutions. Featuring a robust, reinforced steel housing, it boasts an impressive total capacity of up to 1.5 tonnes, making it ideal for a variety of heavy-duty tasks. With 10 fully extending drawers, this cabinet allows easy access and organisation of your tools and materials. Finished in a stylish combination of gentian blue and light grey, it not only meets the demands of functionality but also adds a modern touch to any environment. Measuring 1050mm in width, 650mm in depth, and 1200mm in height, it is perfectly suited for workplaces requiring durable and dependable storage.
Robust heavy duty reinforced steel construction for maximum strength
Ten drawers provide ample storage space for tools and materials
Eight drawers at 100mm height perfect for smaller items
Two larger drawers at 150mm height for bulkier tools
Stylish powder coated finish in gentian blue and light grey
Reliable drawer load capacity of 75kg ensures durability
Designed to improve workplace organisation and efficiency
Related links
- Bott Cabinet 10 1.2 m x 650mm x 1.05 m, Red
- Bott Cabinet 10 1.2 m x 650mm x 1.05 m, Grey
- Bott Cabinet 10 1.2 m x 650mm x 1.05 m, Light Grey
- Bott Cabinet 10 1.2 m x 750mm x 1.05 m, Blue
- Bott Cabinet 8 1.2 m x 650mm x 1.05 m, Blue
- Bott Cabinet 10 1.2 m x 650mm x 1.3 m, Blue
- Bott Cabinet 10 1.2 m x 650mm x 525 mm, Blue
- Bott Cabinet 10 1.2 m x 650mm x 650 mm, Blue
