Bott Cabinet 10, Steel, 1.2 m x 650mm x 1.3 m, Blue
- RS Stock No.:
- 663-355
- Mfr. Part No.:
- 40022131.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP256,597.69
(exc. VAT)
PHP287,389.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP256,597.69 |
*price indicative
- RS Stock No.:
- 663-355
- Mfr. Part No.:
- 40022131.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 650mm | |
| Depth | 1.3m | |
| Colour | Blue | |
| Number of Drawers | 10 | |
| Weight | 194.8kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 650mm | ||
Depth 1.3m | ||
Colour Blue | ||
Number of Drawers 10 | ||
Weight 194.8kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 10 drawers is designed to optimise storage efficiency in industrial and professional environments. Constructed from robust sheet steel, this cabinet can withstand a total capacity of up to 1.5 tonnes, ensuring durability for heavy use. Each drawer features a 100% extension design, allowing easy access to contents. Available in a stylish light grey and gentian blue colour combination, this cabinet not only serves a practical purpose but also enhances the aesthetic of your workspace. With various drawer heights, it is perfect for storing a multitude of tools and equipment while maintaining order and accessibility.
Comprises 10 drawers for versatile storage solutions
Robust construction with a heavy duty reinforced steel housing
100 percent extension drawers ensure complete access to contents
Finished in durable powder coat paint for long lasting performance
Available in eye catching light grey and gentian blue for an appealing look
Designed with specific drawer heights to accommodate various tools and equipment
The cabinet is ideal for use in workshops garages and commercial spaces
Related links
- Bott Cabinet 10 1.2 m x 650mm x 1.3 m, Grey
- Bott Cabinet 10 1.2 m x 650mm x 1.3 m, Red
- Bott Cabinet 10 1.2 m x 650mm x 1.3 m, Light Grey
- Bott Cabinet 8 1.2 m x 650mm x 1.3 m, Blue
- Bott Cabinet 10 1.2 m x 750mm x 1.3 m, Blue
- Bott Cabinet 10 1.2 m x 650mm x 1.05 m, Blue
- Bott Cabinet 8 1 m x 650mm x 1.3 m, Blue
- Bott Cabinet 7 1 m x 650mm x 1.3 m, Blue
