Bott Cabinet 10, Steel, 1.2 m x 750mm x 1.3 m, Blue
- RS Stock No.:
- 662-183
- Mfr. Part No.:
- 40030025.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP281,418.21
(exc. VAT)
PHP315,188.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP281,418.21 |
*price indicative
- RS Stock No.:
- 662-183
- Mfr. Part No.:
- 40030025.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 750mm | |
| Depth | 1.3m | |
| Colour | Blue | |
| Number of Drawers | 10 | |
| Standards/Approvals | No | |
| Weight | 222.1kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 750mm | ||
Depth 1.3m | ||
Colour Blue | ||
Number of Drawers 10 | ||
Standards/Approvals No | ||
Weight 222.1kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet is expertly designed to meet the heavy-duty storage needs of any workspace. Featuring a robust, reinforced steel housing, this cabinet boasts an impressive total capacity of up to 1.5 tonnes. With ten 100% extension drawers, it ensures easy access to all stored items. The cabinet is not only functional but also aesthetically pleasing, finished in a durable powder coat paint in a harmonious combination of light grey (RAL 7035) and gentle blue (RAL 5010). Measuring 1300mm in width, 750mm in depth, and 1200mm in height, it provides ample storage without compromising on space, making it an essential addition to your organisation needs.
Constructed from reinforced sheet steel for enhanced durability
Ten drawers provide optimal storage for various items
100 percent extension drawers allow for easy access to the contents
Finished in high quality powder coating ensuring longevity
Available in attractive RAL 5010 gentian blue and RAL 7035 light grey
Designed to complement any professional workspace
Drawer load capacity of 75 kg each accommodates significant storage
Configured with a mix of drawer heights to suit diverse storage needs
Related links
- Bott Cabinet 10 1.2 m x 750mm x 1.3 m, Red
- Bott Cabinet 10 1.2 m x 750mm x 1.3 m, Light Grey
- Bott Cabinet 10 1.2 m x 750mm x 1.3 m, Grey
- Bott Cabinet 8 1.2 m x 750mm x 1.3 m, Blue
- Bott Cabinet 10 1.2 m x 650mm x 1.3 m, Blue
- Bott Cabinet 10 1.2 m x 750mm x 1.05 m, Blue
- Bott Cabinet 10 1.2 m x 750mm x 650 mm, Blue
- Bott Cabinet 9 1.6 m x 750mm x 1.3 m, Blue
