Bott Cabinet 10, Steel, 1.2 m x 750mm x 1.3 m, Light Grey
- RS Stock No.:
- 663-640
- Mfr. Part No.:
- 40030025.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP281,418.21
(exc. VAT)
PHP315,188.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP281,418.21 |
*price indicative
- RS Stock No.:
- 663-640
- Mfr. Part No.:
- 40030025.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 750mm | |
| Depth | 1.3m | |
| Colour | Light Grey | |
| Number of Drawers | 10 | |
| Standards/Approvals | No | |
| Weight | 222.1kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 750mm | ||
Depth 1.3m | ||
Colour Light Grey | ||
Number of Drawers 10 | ||
Standards/Approvals No | ||
Weight 222.1kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 10 drawers is a robust storage solution designed for heavy-duty use, ideal for workshops and industrial environments. Crafted from reinforced sheet steel, this cabinet offers an impressive total capacity of up to 1.5 tonnes, providing ample space for tools and equipment. The cabinet features 100% extension drawers, ensuring easy access to all items stored within. It boasts a sleek light grey powder-coated finish that enhances durability while fitting seamlessly into any workspace. Measuring 1300mm in width, 750mm in depth, and 1200mm in height, this cabinet is both functional and space-efficient, making it a reliable choice for efficient organisation.
Constructed from heavy duty sheet steel for enhanced durability
Equipped with 10 drawers offering ample storage for various items
Finished in durable powder coat paint for a long lasting stylish look
Designed with multiple drawer heights accommodating different storage needs
Main colour in light grey aligning with modern workspace aesthetics
Compact dimensions allow it to fit in tight spaces without sacrificing storage
Each drawer has a load capacity of 75kg suitable for heavy tools and materials
Related links
- Bott Cabinet 8 1.2 m x 750mm x 1.3 m, Light Grey
- Bott Cabinet 10 1.2 m x 750mm x 1.3 m, Red
- Bott Cabinet 10 1.2 m x 750mm x 1.3 m, Grey
- Bott Cabinet 10 1.2 m x 750mm x 1.3 m, Blue
- Bott Cabinet 10 1.2 m x 650mm x 1.3 m, Light Grey
- Bott Cabinet 10 1.2 m x 750mm x 1.05 m, Light Grey
- Bott Cabinet 9 1.6 m x 750mm x 1.3 m, Light Grey
- Bott Cabinet 7 1 m x 750mm x 1.3 m, Light Grey
