Bott Cabinet 8, Steel, 1.2 m x 750mm x 1.3 m, Light Grey
- RS Stock No.:
- 661-177
- Mfr. Part No.:
- 40030021.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP247,225.89
(exc. VAT)
PHP276,893.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP247,225.89 |
*price indicative
- RS Stock No.:
- 661-177
- Mfr. Part No.:
- 40030021.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 750mm | |
| Depth | 1.3m | |
| Colour | Light Grey | |
| Number of Drawers | 8 | |
| Weight | 198.5kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 750mm | ||
Depth 1.3m | ||
Colour Light Grey | ||
Number of Drawers 8 | ||
Weight 198.5kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 8 drawers is designed to enhance your workspace efficiency and organisation. With a robust steel construction, this cabinet can bear a remarkable total capacity of up to 1.5 tonnes, ensuring durability and reliability for heavy-duty use. Each drawer is engineered for 100% extension, allowing easy access to your tools and materials. Its finished in a sleek, powder-coated light grey that not only adds a modern touch but also provides protection against wear and tear. Ideal for workshops or storage areas, this cabinet combines functionality with a streamlined aesthetic to keep your environment tidy and streamlined.
Heavy duty steel housing for maximum durability
100 percent extension drawers that allow full visibility and access
Powder coated finish in light grey for a stylish and protective layer
Optimises workspace organisation with 8 thoughtfully sized drawers
Multiple drawer configurations support varied item sizes
Easily accommodates professional tools with a load capacity of 75 kg per drawer
Related links
- Bott Cabinet 10 1.2 m x 750mm x 1.3 m, Light Grey
- Bott Cabinet 8 1 m x 750mm x 1.3 m, Light Grey
- Bott Cabinet 8 1.2 m x 750mm x 1.3 m, Blue
- Bott Cabinet 8 1.2 m x 750mm x 1.3 m, Grey
- Bott Cabinet 8 1.2 m x 750mm x 1.3 m, Red
- Bott Cabinet 8 1.2 m x 650mm x 1.3 m, Light Grey
- Bott Cabinet 9 1.6 m x 750mm x 1.3 m, Light Grey
- Bott Cabinet 7 1 m x 750mm x 1.3 m, Light Grey
