Bott Cabinet 8, Steel, 1.2 m x 650mm x 1.3 m, Light Grey
- RS Stock No.:
- 661-681
- Mfr. Part No.:
- 40022129.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP232,391.65
(exc. VAT)
PHP260,278.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP232,391.65 |
*price indicative
- RS Stock No.:
- 661-681
- Mfr. Part No.:
- 40022129.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 650mm | |
| Depth | 1.3m | |
| Colour | Light Grey | |
| Number of Drawers | 8 | |
| Weight | 175.2kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 650mm | ||
Depth 1.3m | ||
Colour Light Grey | ||
Number of Drawers 8 | ||
Weight 175.2kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet is a robust storage solution designed to meet the demands of any workspace. Featuring a heavy-duty, reinforced steel housing, this cabinet offers exceptional durability, supporting a total capacity of up to 1.5 tonnes. With its efficient design, it includes eight fully extending drawers, suitable for organising tools and materials of various sizes. Finished in a light grey powder coat paint, this cabinet not only ensures longevity but also blends seamlessly into a variety of environments. Its compact dimensions of 1300mm in width, 650mm in depth, and 1200mm in height make it an ideal choice for both large and small workspaces.
Constructed from high quality sheet steel for added strength and durability
Drawer configuration includes a variety of sizes catering to diverse storage needs
Light grey powder coated finish offers an aesthetically pleasing and resilient surface
All drawers support a load capacity of 75kg ensuring reliability for daily use
Compact size enhances versatility fitting in tight spaces without compromising capacity
Related links
- Bott Cabinet 8 1.2 m x 750mm x 1.3 m, Light Grey
- Bott Cabinet 8 1.2 m x 650mm x 1.05 m, Light Grey
- Bott Cabinet 10 1.2 m x 650mm x 1.3 m, Light Grey
- Bott Cabinet 8 1.2 m x 650mm x 1.3 m, Grey
- Bott Cabinet 8 1.2 m x 650mm x 1.3 m, Blue
- Bott Cabinet 8 1.2 m x 650mm x 1.3 m, Red
- Bott Cabinet 8 1 m x 650mm x 1.3 m, Light Grey
- Bott Cabinet 8 1.2 m x 650mm x 525 mm, Light Grey
