Bott Cabinet 8, Steel, 1.2 m x 650mm x 1.05 m, Light Grey
- RS Stock No.:
- 662-655
- Mfr. Part No.:
- 40021039.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP177,500.37
(exc. VAT)
PHP198,800.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP177,500.37 |
*price indicative
- RS Stock No.:
- 662-655
- Mfr. Part No.:
- 40021039.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 650mm | |
| Depth | 1.05m | |
| Colour | Light Grey | |
| Number of Drawers | 8 | |
| Standards/Approvals | No | |
| Weight | 152.51kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 650mm | ||
Depth 1.05m | ||
Colour Light Grey | ||
Number of Drawers 8 | ||
Standards/Approvals No | ||
Weight 152.51kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 8 drawers is designed for efficient storage and organisation in any workspace. Crafted with a robust, reinforced steel housing, it offers a total capacity of up to 1.5 tonnes, making it perfect for heavy-duty applications. Each drawer features 100% extension, allowing easy access to contents while maximising storage space. Finished in a durable powder coat in a light grey hue (RAL 7035), this cabinet not only stands strong but also presents a sleek, professional profile. With various drawer heights, it accommodates a multitude of items, ensuring that your tools and materials are safely stored and easily accessible.
Constructed from heavy duty sheet steel for enhanced durability
Features a modern powder coated finish to withstand daily wear and tear
Offers a total drawer load capacity of 75kg catering to different storage needs
Includes 8 drawers with varying heights for versatile organisation
Light grey colour complements professional environments adding an aesthetic touch
Related links
- Bott Cabinet 10 1.2 m x 650mm x 1.05 m, Light Grey
- Bott Cabinet 8 1 m x 650mm x 1.05 m, Light Grey
- Bott Cabinet 8 1.2 m x 650mm x 1.05 m, Grey
- Bott Cabinet 8 1.2 m x 650mm x 1.05 m, Blue
- Bott Cabinet 8 1.2 m x 650mm x 1.05 m, Red
- Bott Cabinet 8 1.2 m x 650mm x 1.3 m, Light Grey
- Bott Cabinet 9 1 m x 650mm x 1.05 m, Light Grey
- Bott Cabinet 11 1.6 m x 650mm x 1.05 m, Light Grey
