Bott Cabinet 9, Steel, 1 m x 650mm x 1.05 m, Light Grey
- RS Stock No.:
- 663-816
- Mfr. Part No.:
- 40021035.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP176,824.54
(exc. VAT)
PHP198,043.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP176,824.54 |
*price indicative
- RS Stock No.:
- 663-816
- Mfr. Part No.:
- 40021035.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 650mm | |
| Depth | 1.05m | |
| Colour | Light Grey | |
| Number of Drawers | 9 | |
| Weight | 152.1kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 650mm | ||
Depth 1.05m | ||
Colour Light Grey | ||
Number of Drawers 9 | ||
Weight 152.1kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 9 drawers offers a robust organisational solution tailored for heavy-duty use. Designed with reinforced steel housing, this cabinet boasts a staggering capacity of up to 1.5 tonnes, perfect for securely storing tools and equipment in workshops or industrial settings. Each of the 100% extension drawers is adept at managing loads of up to 75kg, ensuring easy access to your belongings. Finished in a durable light grey powder coat, it adds a professional touch while withstanding daily wear and tear. With dimensions of 1050mm in width, 650mm in depth, and 1000mm in height, this cabinet maximises both space and usability, making it an essential addition to any workspace.
Robust design featuring heavy duty reinforced steel construction
Each drawer has a load capacity of 75kg suited for storing substantial tools
Finished in a light grey powder coat for enhanced durability and aesthetic appeal
Compact dimensions effectively utilise workshop space while providing substantial storage
Ideal for both industrial and commercial environments requiring reliable storage solutions
Related links
- Bott Cabinet 9 1.6 m x 650mm x 1.05 m, Light Grey
- Bott Cabinet 7 1 m x 650mm x 1.05 m, Light Grey
- Bott Cabinet 8 1 m x 650mm x 1.05 m, Light Grey
- Bott Cabinet 6 1 m x 650mm x 1.05 m, Light Grey
- Bott Cabinet 9 1 m x 750mm x 1.05 m, Light Grey
- Bott Cabinet 9 1 m x 650mm x 1.05 m, Blue
- Bott Cabinet 9 1 m x 650mm x 1.05 m, Grey
- Bott Cabinet 9 1 m x 650mm x 1.05 m, Red
