Bott Cabinet 9, Steel, 1 m x 650mm x 1.05 m, Blue
- RS Stock No.:
- 662-135
- Mfr. Part No.:
- 40021035.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP176,824.54
(exc. VAT)
PHP198,043.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP176,824.54 |
*price indicative
- RS Stock No.:
- 662-135
- Mfr. Part No.:
- 40021035.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 650mm | |
| Depth | 1.05m | |
| Colour | Blue | |
| Number of Drawers | 9 | |
| Standards/Approvals | No | |
| Weight | 152.1kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 650mm | ||
Depth 1.05m | ||
Colour Blue | ||
Number of Drawers 9 | ||
Standards/Approvals No | ||
Weight 152.1kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet is expertly designed to enhance your workspace organisation with its robust 9-drawer configuration. This heavy-duty cabinet features a reinforced steel housing, offering an impressive total load capacity of up to 1.5 tonnes. Ideal for storing tools and equipment, it boasts 100% extension drawers for easy access to your items. Finished in a durable powder coat in elegant gentian blue and light grey, this cabinet not only provides functionality but also adds a modern aesthetic to your workspace. The cabinet dimensions of 1050mm in width, 650mm in depth, and 1000mm in height make it a versatile fit for various settings, ensuring that your items are securely housed while maintaining an organised environment.
Durable powder coated finish ensures long lasting protection against wear and tear
Reinforced steel construction offers exceptional strength and stability
Nine spacious drawers each with a load capacity of 75kg to accommodate a wide range of tools and materials
Stylish colour combination of gentian blue and light grey suits modern industrial aesthetics
Compact dimensions allow for optimal space utilisation in workshops or workstations
User friendly design simplifies the process of organising and retrieving items
Related links
- Bott Cabinet 9 1.6 m x 650mm x 1.05 m, Blue
- Bott Cabinet 9 1 m x 650mm x 1.05 m, Grey
- Bott Cabinet 9 1 m x 650mm x 1.05 m, Light Grey
- Bott Cabinet 9 1 m x 650mm x 1.05 m, Red
- Bott Cabinet 9 1 m x 750mm x 1.05 m, Blue
- Bott Cabinet 9 1.6 m x 650mm x 1.05 m, Grey
- Bott Cabinet 9 1.6 m x 650mm x 1.05 m, Red
- Bott Cabinet 9 1.6 m x 650mm x 1.05 m, Light Grey
