Bott Cabinet 9, Steel, 1.6 m x 650mm x 1.05 m, Grey
- RS Stock No.:
- 663-840
- Mfr. Part No.:
- 40021043.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP204,939.97
(exc. VAT)
PHP229,532.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP204,939.97 |
*price indicative
- RS Stock No.:
- 663-840
- Mfr. Part No.:
- 40021043.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.6m | |
| Width | 650mm | |
| Depth | 1.05m | |
| Colour | Grey | |
| Number of Drawers | 9 | |
| Standards/Approvals | No | |
| Weight | 184.8kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.6m | ||
Width 650mm | ||
Depth 1.05m | ||
Colour Grey | ||
Number of Drawers 9 | ||
Standards/Approvals No | ||
Weight 184.8kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet is designed to maximise storage efficiency while providing robust support for heavy items. Constructed from reinforced sheet steel, this cabinet can handle up to 1.5 tonnes, making it an essential addition to any workspace. Equipped with nine fully extending drawers of varying heights, it allows for optimal organisation of tools and materials. Finished in a durable powder coat, the cabinet is not only functional but also stylish, available in a sophisticated anthracite grey with a light grey accent, making it suitable for professional environments. Its ergonomic design and substantial drawer load capacity ensure that it meets the demanding needs of todays industries.
Heavy duty construction ensures durability and long lasting use
Nine drawers provide ample storage for a variety of tools and equipment
Drawers feature 100 percent extension for easy access to stored items
User friendly design with varied drawer heights optimises storage capabilities
Robust powder coated finish enhances resistance to scratches and wear
Available in contemporary anthracite grey and light grey for a modern aesthetic
Designed in compliance with industry standards for safety and functionality
Related links
- Bott Cabinet 9 1.6 m x 650mm x 1.05 m, Grey
- Bott Cabinet 9 1 m x 650mm x 1.05 m, Grey
- Bott Cabinet 9 1.6 m x 750mm x 1.05 m, Grey
- Bott Cabinet 9 1.6 m x 650mm x 1.05 m, Red
- Bott Cabinet 9 1.6 m x 650mm x 1.05 m, Blue
- Bott Cabinet 9 1.6 m x 650mm x 1.05 m, Light Grey
- Bott Cabinet 11 1.6 m x 650mm x 1.05 m, Grey
- Bott Cabinet 9 1 m x 750mm x 1.05 m, Grey
