Bott Cabinet 9, Steel, 1 m x 750mm x 1.05 m, Grey
- RS Stock No.:
- 661-710
- Mfr. Part No.:
- 40029027.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP191,051.57
(exc. VAT)
PHP213,977.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP191,051.57 |
*price indicative
- RS Stock No.:
- 661-710
- Mfr. Part No.:
- 40029027.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 750mm | |
| Depth | 1.05m | |
| Colour | Grey | |
| Number of Drawers | 9 | |
| Standards/Approvals | No | |
| Weight | 141.35kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 750mm | ||
Depth 1.05m | ||
Colour Grey | ||
Number of Drawers 9 | ||
Standards/Approvals No | ||
Weight 141.35kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 9 drawers is expertly designed for those seeking a perfect blend of functionality and style in workspace organisation. Engineered with a robust, reinforced sheet steel construction, this cabinet offers an impressive total capacity of up to 1.5 tonnes, ensuring it meets the demands of various settings, from workshops to offices. With 100% extension drawers, each capable of supporting a load of 75kg, it provides easy access and practical storage solutions tailored for efficiency. Finished in a durable powder-coat paint, available in light grey and anthracite grey, this cabinet not only stands strong but also enhances the aesthetic appeal of any environment.
Features 9 spacious drawers for versatile storage options
Robust steel construction ensures long lasting durability
100 percent extension drawers allow full access and easy organisation
Each drawer can support a load of 75kg for reliable functionality
Finished in stylish powder coat for an elegant look
Available in RAL 7016 anthracite grey and RAL 7035 light grey
Promotes efficient tool and document management in any workspace
Related links
- Bott Cabinet 9 1 m x 750mm x 1.05 m, Grey
- Bott Cabinet 9 1 m x 750mm x 1.05 m, Red
- Bott Cabinet 9 1 m x 750mm x 1.05 m, Blue
- Bott Cabinet 9 1 m x 750mm x 1.05 m, Light Grey
- Bott Cabinet 9 1.6 m x 750mm x 1.05 m, Grey
- Bott Cabinet 9 1 m x 650mm x 1.05 m, Grey
- Bott Cabinet 9 1.6 m x 750mm x 1.05 m, Red
- Bott Cabinet 9 1.6 m x 750mm x 1.05 m, Blue
