Bott Cabinet 9, Steel, 1 m x 750mm x 1.05 m, Light Grey
- RS Stock No.:
- 663-933
- Mfr. Part No.:
- 40029027.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP191,051.57
(exc. VAT)
PHP213,977.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP191,051.57 |
*price indicative
- RS Stock No.:
- 663-933
- Mfr. Part No.:
- 40029027.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 750mm | |
| Depth | 1.05m | |
| Colour | Light Grey | |
| Number of Drawers | 9 | |
| Weight | 141.35kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 750mm | ||
Depth 1.05m | ||
Colour Light Grey | ||
Number of Drawers 9 | ||
Weight 141.35kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 9 drawers is designed for professionals seeking a robust storage solution. Built from heavy-duty reinforced steel, it supports a total capacity of up to 1.5 tonnes, perfect for various workshop or industrial environments. The cabinet features 100% extension drawers, allowing easy access to your items, ensuring efficiency and organisation. With its durable powder-coated finish in light grey, it not only presents a sleek appearance but also offers resilience against wear and tear. Measuring 1050mm in width, 750mm in depth, and 1000mm in height, it fits seamlessly into any workspace while providing ample storage for tools and equipment.
Constructed from heavy duty reinforced steel for enhanced durability
Equipped with 9 drawers each capable of holding up to 75kg ensuring valuable storage options
Extension drawers provide easy access to contents enhancing productivity
Finished with a powder coated surface in RAL 7035 light grey for a professional look
Compact dimensions fit well in various work environments
Related links
- Bott Cabinet 9 1.6 m x 750mm x 1.05 m, Light Grey
- Bott Cabinet 9 1 m x 650mm x 1.05 m, Light Grey
- Bott Cabinet 9 1 m x 750mm x 1.05 m, Grey
- Bott Cabinet 9 1.6 m x 650mm x 1.05 m, Light Grey
- Bott Cabinet 9 1 m x 750mm x 1.05 m, Blue
- Bott Cabinet 9 1 m x 750mm x 1.05 m, Red
- Bott Cabinet 9 1.6 m x 750mm x 1.3 m, Light Grey
- Bott Cabinet 6 1 m x 750mm x 1.05 m, Light Grey
