Bott Cabinet 6, Steel, 1 m x 750mm x 1.05 m, Light Grey
- RS Stock No.:
- 661-876
- Mfr. Part No.:
- 40029107.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP155,237.02
(exc. VAT)
PHP173,865.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP155,237.02 |
*price indicative
- RS Stock No.:
- 661-876
- Mfr. Part No.:
- 40029107.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 750mm | |
| Depth | 1.05m | |
| Colour | Light Grey | |
| Number of Drawers | 6 | |
| Standards/Approvals | No | |
| Weight | 138.5kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 750mm | ||
Depth 1.05m | ||
Colour Light Grey | ||
Number of Drawers 6 | ||
Standards/Approvals No | ||
Weight 138.5kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 6 drawers is expertly designed for robust storage solutions, accommodating a total weight capacity of up to 1.5 tonnes. Constructed from reinforced sheet steel with a durable powder coat finish in a stylish light grey, this cabinet offers a practical yet sophisticated addition to any workspace. Its 100% extension drawers facilitate easy access, while a variety of drawer heights cater to diverse storage needs. Ideal for workshops and industrial environments, this cabinet not only optimises space but also ensures efficient organisation.
Heavy duty reinforced steel construction enhances durability
100 percent extension drawers provide complete access to stored items
Available in an elegant light grey powder coat finish for a professional aesthetic
Drawer configuration includes a mix of heights to accommodate various tools and materials
Six drawers with individual load capacities of 75 kg allow for flexible storage options
Designed for easy organisation to maximise workspace efficiency
Perfect for commercial and industrial settings meeting demanding storage requirements
Related links
- Bott Cabinet 6 1 m x 650mm x 1.05 m, Light Grey
- Bott Cabinet 6 1 m x 750mm x 1.3 m, Light Grey
- Bott Cabinet 6 800 mm x 750mm x 1.05 m, Light Grey
- Bott Cabinet 7 1 m x 750mm x 1.05 m, Light Grey
- Bott Cabinet 9 1 m x 750mm x 1.05 m, Light Grey
- Bott Cabinet 8 1 m x 750mm x 1.05 m, Light Grey
- Bott Cabinet 6 900 mm x 750mm x 1.05 m, Light Grey
- Bott Cabinet 6 1 m x 750mm x 1.05 m, Grey
