Bott Cabinet 6, Steel, 800 mm x 750mm x 1.05 m, Light Grey
- RS Stock No.:
- 663-468
- Mfr. Part No.:
- 40029085.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP144,477.42
(exc. VAT)
PHP161,814.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP144,477.42 |
*price indicative
- RS Stock No.:
- 663-468
- Mfr. Part No.:
- 40029085.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 750mm | |
| Depth | 1.05m | |
| Colour | Light Grey | |
| Number of Drawers | 6 | |
| Weight | 127.9kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 750mm | ||
Depth 1.05m | ||
Colour Light Grey | ||
Number of Drawers 6 | ||
Weight 127.9kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 6 drawers is designed to optimise organisation and storage within demanding work environments. Constructed from reinforced sheet steel, this heavy-duty cabinet supports a remarkable total capacity of up to 1.5 tonnes. Each drawer is fully extendable, providing easy access to contents. The robust design ensures durability, while the sleek light grey powder-coated finish not only enhances aesthetics but also adds a layer of resistance to wear and tear. With a variety of drawer heights, this cabinet is perfect for accommodating diverse tools and supplies, making it an indispensable addition to any workshop or industrial setting.
Heavy duty steel construction for maximum durability and support
Fully extending drawers allow for easy access to stored items
Light grey powder coat finish offers a stylish and resilient surface
Capable of holding a substantial total weight ideal for heavy tools and equipment
Versatile drawer configuration with various heights to fit different storage needs
Designed for optimal space efficiency in work environments
Reinforced housing contributes to long lasting performance and reliability
Related links
- Bott Cabinet 6 800 mm x 650mm x 1.05 m, Light Grey
- Bott Cabinet 6 800 mm x 750mm x 1.3 m, Light Grey
- Bott Cabinet 6 800 mm x 750mm x 1.05 m, Grey
- Bott Cabinet 6 1 m x 750mm x 1.05 m, Light Grey
- Bott Cabinet 6 900 mm x 750mm x 1.05 m, Light Grey
- Bott Cabinet 5 800 mm x 750mm x 1.05 m, Light Grey
- Bott Cabinet 6 800 mm x 750mm x 1.05 m, Red
- Bott Cabinet 6 800 mm x 750mm x 1.05 m, Blue
