Bott Cabinet 6, Steel, 800 mm x 750mm x 1.05 m, Red
- RS Stock No.:
- 662-187
- Mfr. Part No.:
- 40029085.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP144,477.42
(exc. VAT)
PHP161,814.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP144,477.42 |
*price indicative
- RS Stock No.:
- 662-187
- Mfr. Part No.:
- 40029085.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 750mm | |
| Depth | 1.05m | |
| Colour | Red | |
| Number of Drawers | 6 | |
| Standards/Approvals | No | |
| Weight | 127.9kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 750mm | ||
Depth 1.05m | ||
Colour Red | ||
Number of Drawers 6 | ||
Standards/Approvals No | ||
Weight 127.9kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with six drawers is crafted to meet the demands of industrious environments. Its robust, reinforced steel housing supports a remarkable total capacity of up to 1.5 tonnes, ensuring durability and reliability for heavy-duty use. Each drawer offers 100% extension, providing complete access to stored items. Designed with a user-friendly configuration, it accommodates various drawer heights while maintaining a sleek appearance, finished in a resilient powder coat paint in light grey and crimson red. This drawer cabinet seamlessly blends functionality and style, making it an essential addition to workshops and workplaces looking to optimise organisation and efficiency.
Constructed from heavy duty sheet steel for ultimate strength and durability
Features six drawers in varying heights for versatile storage options
Each drawer can hold up to 75 kg allowing for safe and efficient storage
100 percent extension drawers provide full access to contents enhancing usability
Finished in a long lasting powder coat for added protection and aesthetics
Available in a striking combination of light grey and crimson red for a modern look
Designed to withstand the rigours of workplace settings while maintaining style
Related links
- Bott Cabinet 6 900 mm x 750mm x 1.05 m, Red
- Bott Cabinet 6 1 m x 750mm x 1.05 m, Red
- Bott Cabinet 6 800 mm x 750mm x 1.05 m, Grey
- Bott Cabinet 6 800 mm x 750mm x 1.05 m, Blue
- Bott Cabinet 6 800 mm x 750mm x 1.05 m, Light Grey
- Bott Cabinet 5 800 mm x 750mm x 1.05 m, Red
- Bott Cabinet 6 800 mm x 650mm x 1.05 m, Red
- Bott Cabinet 6 900 mm x 750mm x 1.05 m, Blue
